Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172343-5 Connectors, Interconnects

CONN CAP 2POS MINI-U-MNL GREEN - 1-172343-5

All prices are in CAD.
Digi-Key Part Number 1-172343-5-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number1-172343-5
DescriptionCONN CAP 2POS MINI-U-MNL GREEN
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172343-5
Technical/Catalog Information1-172343-5
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorGreen
Contact TerminationCrimp
Contact TypeMale or Female
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.163" (4.14mm)
PackagingBulk
Connector TypeReceptacle, Front Section
Fastening TypeRamp
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 172343 5
11723435
Image of CONN CAP 2POS MINI-U-MNL GREEN - 1-172343-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN CAP 2POS MINI-U-MNL GREEN - 1-172343-5
(1-172343-5-ND)

CONN CAP 2POS MINI-U-MNL GREEN - 1-172343-5 (1-172343-5-ND)

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172343-5 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172343-5 Connectors, Interconnects
 Order CONN CAP 2POS MINI-U-MNL GREEN-1-172343-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172343-5-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172157-5 Connectors, Interconnects
 Order CONN CAP 2POS MINI-U-MNL GREEN-1-172157-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172157-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172233-5 Connectors, Interconnects
 Order CONN CAP 2POS MINI-U-MNL GREEN-1-172233-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172233-5-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172158-5 Connectors, Interconnects
 Order CONN CAP 3POS MINI-U-MNL GREEN-1-172158-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172158-5-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172159-5 Connectors, Interconnects
 Order CONN CAP 4POS MINI-U-MNL GREEN-1-172159-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172159-5-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172160-5 Connectors, Interconnects
 Order CONN CAP 6POS MINI-U-MNL GREEN-1-172160-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172160-5-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172161-5 Connectors, Interconnects
 Order CONN CAP 9POS MINI-U-MNL GREEN-1-172161-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172161-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172165-5 Connectors, Interconnects
 Order CONN PLUG 2POS MINI-U MNL GREEN-1-172165-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172165-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172327-5 Connectors, Interconnects
 Order CONN CAP 1POS MINI-U-MNL GREEN-1-172327-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172327-5-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172329-5 Connectors, Interconnects
 Order CONN CAP 3POS MINI-U-MNL GREEN-1-172329-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172329-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN CAP 2POS MINI-U-MNL GREEN - 1-172233-5  |  Next: CONN CAP 2POS MINI-U-MNL RED - 1-172233-2
CONN CAP 2POS MINI-U-MNL GREEN - 1-172343-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany