Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-770849-8 Connectors, Interconnects

CONN HOUSING RCPT CRIMP 18POS - 1-770849-8 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1-770849-8-ND
Price Break Unit Price Extended Price
2500 0.61668 1541.70
Manufacturer Part Number1-770849-8
DescriptionCONN HOUSING RCPT CRIMP 18POS
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-770849-8 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-770849-8
Technical/Catalog Information1-770849-8
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeRamp
FeaturesPolarizing Key
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 770849 8
17708498
Image of CONN HOUSING RCPT CRIMP 18POS - 1-770849-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT CRIMP 18POS - 1-770849-8
(1-770849-8-ND) - Connectors, Interconnects

CONN HOUSING RCPT CRIMP 18POS - 1-770849-8 (1-770849-8-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-770849-8 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-770849-8 Connectors, Interconnects
 Order CONN HOUSING RCPT CRIMP 18POS-1-770849-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-770849-8-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-770849-5 Connectors, Interconnects
 Order CONN RECEPT 15POS CRIMP SL156-1-770849-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-770849-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87175-8 Connectors, Interconnects
 Order CONN HOUSING 8POS .100 LOCKING-1-87175-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A26929-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87499-8 Connectors, Interconnects
 Order CONN HOUSING 10POS .100 SINGLE-1-87499-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A26971-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-8 Connectors, Interconnects
 Order CONN HOUSING 20POS .100 POLAR-1-102241-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A26995-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-480281-0 Connectors, Interconnects
 Order CONN HOUSING RCPT 6POS .250-1-480281-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-480281-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-531802-7 Connectors, Interconnects
 Order CONN HOUS RCPT .100CL 110POS-1-531802-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-531802-7-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-794657-2 Connectors, Interconnects
 Order CONN HOUSING RCPT 12POS NATURAL-1-794657-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-794657-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 14POS DUAL-1-86148-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-86148-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87483-5 Connectors, Interconnects
 Order CONN HOUSING RCPT 6POS DUAL-1-87483-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87483-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT 9POS - 794683-1  |  Next: CONN HOUSING RCPT CRIMP 30POS - 4-87977-0
CONN HOUSING RCPT CRIMP 18POS - 1-770849-8
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany