Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-794657-2 Connectors, Interconnects

CONN HOUSING RCPT 12POS NATURAL - 1-794657-2 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1-794657-2-ND
Price Break Unit Price Extended Price
3500 0.35789 1252.62
Manufacturer Part Number1-794657-2
DescriptionCONN HOUSING RCPT 12POS NATURAL
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-794657-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-794657-2
Technical/Catalog Information1-794657-2
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.165" (4.20mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Lock
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 794657 2
17946572
Image of CONN HOUSING RCPT 12POS NATURAL - 1-794657-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT 12POS NATURAL - 1-794657-2
(1-794657-2-ND) - Connectors, Interconnects

CONN HOUSING RCPT 12POS NATURAL - 1-794657-2 (1-794657-2-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-794657-2 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-794657-2 Connectors, Interconnects
 Order CONN HOUSING RCPT 12POS NATURAL-1-794657-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-794657-2-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-794550-2 Connectors, Interconnects
 Order CONN HOUSING PLUG 12POS NATURAL-1-794550-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-794550-2-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-88637-2 Connectors, Interconnects
 Order CONN HOUSING STANDARD DUAL 20POS-1-88637-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-88637-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-647401-2 Connectors, Interconnects
 Order CONN RCPT 12POS .156-1-647401-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-647401-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87456-2 Connectors, Interconnects
 Order CONN HOUSING 16POS .100 DUAL-1-87456-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A3037-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-2 Connectors, Interconnects
 Order CONN HOUSING 14POS .100 POLAR-1-102241-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A26991-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Single Edge 1-640136-2 Connectors, Interconnects
 Order CONN HOUSNG CARDEDGE 12POS CRIMP-1-640136-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-640136-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-2 Connectors, Interconnects
 Order CONN HOUSING 10POS .100 CRIMP-1-86148-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-86148-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 176286-1 Connectors, Interconnects
 Order CONN HOUSING RCPT 8POS NATURAL-176286-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 176286-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 179464-1 Connectors, Interconnects
 Order CONN HOUSING RCPT 3POS NATURAL-179464-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 179464-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT 12CIRC - 770100-1  |  Next: CONN HOUSING RCPT 14POS DUAL - 1-86148-4
CONN HOUSING RCPT 12POS NATURAL - 1-794657-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany