Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-9 Connectors, Interconnects

CONN HDR VERT 19POS 3.5MM BLUE - 1-796694-9 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1-796694-9-ND
Price Break Unit Price Extended Price
400 3.5989 1439.56
Manufacturer Part Number1-796694-9
DescriptionCONN HDR VERT 19POS 3.5MM BLUE
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-9 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-9
Technical/Catalog Information1-796694-9
VendorTyco Electronics
CategoryConnectors, Interconnects
Terminal Block TypeHeader, Male Pins, Shrouded (4 Side)
Positions Per Level19
Pitch0.137" (3.50mm)
Number of Levels1
Header OrientationVertical
Plug Wire Entry-
TerminationSolder
Wire Gauge -
Current 11A
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 796694 9
17966949
Image of CONN HDR VERT 19POS 3.5MM BLUE - 1-796694-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HDR VERT 19POS 3.5MM BLUE - 1-796694-9
(1-796694-9-ND) - Connectors, Interconnects

CONN HDR VERT 19POS 3.5MM BLUE - 1-796694-9 (1-796694-9-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-9 Connectors, Interconnects
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-9 Connectors, Interconnects
 Order CONN HDR VERT 19POS 3.5MM BLUE-1-796694-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796694-9-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-3 Connectors, Interconnects
 Order CONN HDR VERT 13POS 3.5MM BLUE-1-796694-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796694-3-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-4 Connectors, Interconnects
 Order CONN HDR VERT 14POS 3.5MM BLUE-1-796694-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796694-4-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-5 Connectors, Interconnects
 Order CONN HDR VERT 15POS 3.5MM BLUE-1-796694-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796694-5-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-6 Connectors, Interconnects
 Order CONN HDR VERT 16POS 3.5MM BLUE-1-796694-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796694-6-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-7 Connectors, Interconnects
 Order CONN HDR VERT 17POS 3.5MM BLUE-1-796694-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796694-7-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796694-8 Connectors, Interconnects
 Order CONN HDR VERT 18POS 3.5MM BLUE-1-796694-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796694-8-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796694-1 Connectors, Interconnects
 Order CONN HDR VERT 21POS 3.5MM BLUE-2-796694-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796694-1-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796694-0 Connectors, Interconnects
 Order CONN HDR VERT 20POS 3.5MM BLUE-2-796694-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796694-0-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796694-2 Connectors, Interconnects
 Order CONN HDR VERT 22POS 3.5MM BLUE-2-796694-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796694-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HDR VERT 18POS TIN .156 PCB - 1-87160-8  |  Next: CONN HDR VERT 19POS 3.81MM GREEN - 1-284518-9
CONN HDR VERT 19POS 3.5MM BLUE - 1-796694-9
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany