Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-4 Connectors, Interconnects

CONN HOUSING RCPT 14POS DUAL - 1-86148-4 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1-86148-4-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number1-86148-4
DescriptionCONN HOUSING RCPT 14POS DUAL
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-4
Technical/Catalog Information1-86148-4
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Contact TerminationCrimp
Contact TypeMale or Female
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 86148 4
1861484
Image of CONN HOUSING RCPT 14POS DUAL - 1-86148-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT 14POS DUAL - 1-86148-4
(1-86148-4-ND) - Connectors, Interconnects

CONN HOUSING RCPT 14POS DUAL - 1-86148-4 (1-86148-4-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-4 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 14POS DUAL-1-86148-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-86148-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87456-4 Connectors, Interconnects
 Order CONN HOUSING 18POS .100 DUAL-1-87456-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A3038-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87483-5 Connectors, Interconnects
 Order CONN HOUSING RCPT 6POS DUAL-1-87483-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87483-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-2 Connectors, Interconnects
 Order CONN HOUSING 10POS .100 CRIMP-1-86148-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-86148-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87133-4 Connectors, Interconnects
 Order CONN HOUSING 16POS 100DUAL ROW-1-87133-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87133-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87175-4 Connectors, Interconnects
 Order CONN HOUSING 6POS .100 LOCKING-1-87175-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A26925-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87499-4 Connectors, Interconnects
 Order CONN HOUSING 8POS .100 SINGLE-1-87499-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A26969-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-4 Connectors, Interconnects
 Order CONN HOUSING 16POS .100 POLAR-1-102241-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A26993-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87456-2 Connectors, Interconnects
 Order CONN HOUSING 16POS .100 DUAL-1-87456-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A3037-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-480281-0 Connectors, Interconnects
 Order CONN HOUSING RCPT 6POS .250-1-480281-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-480281-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT 12POS NATURAL - 1-794657-2  |  Next: CONN HOUSING RCPT 16POS DL ROW - 280638
CONN HOUSING RCPT 14POS DUAL - 1-86148-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany