Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87483-5 Connectors, Interconnects

CONN HOUSING RCPT 6POS DUAL - 1-87483-5 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1-87483-5-ND
Price Break Unit Price Extended Price
500 2.8395 1419.75
Manufacturer Part Number1-87483-5
DescriptionCONN HOUSING RCPT 6POS DUAL
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87483-5 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87483-5
Technical/Catalog Information1-87483-5
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
FeaturesMating Flange
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 87483 5
1874835
Image of CONN HOUSING RCPT 6POS DUAL - 1-87483-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT 6POS DUAL - 1-87483-5
(1-87483-5-ND) - Connectors, Interconnects

CONN HOUSING RCPT 6POS DUAL - 1-87483-5 (1-87483-5-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87483-5 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87483-5 Connectors, Interconnects
 Order CONN HOUSING RCPT 6POS DUAL-1-87483-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87483-5-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-480281-0 Connectors, Interconnects
 Order CONN HOUSING RCPT 6POS .250-1-480281-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-480281-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 14POS DUAL-1-86148-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-86148-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172168-2 Connectors, Interconnects
 Order CONN HOUSING PLUG 6POS DUAL RED-1-172168-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172168-2-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 583722-1 Connectors, Interconnects
 Order CONN HOUSING 0.156CL 6POS-583722-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 583722-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87175-5 Connectors, Interconnects
 Order CONN HOUSING 7POS .100 LOCKING-1-87175-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A26928-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87499-5 Connectors, Interconnects
 Order CONN HOUSING 9POS .100 SINGLE-1-87499-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A3018-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Tyco Electronics Base - Panel Mount 1-1102610-5 Connectors, Interconnects
 Order CONN HOUSING SZ4 PG21 HIP.10-1-1102610-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1102610-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87456-2 Connectors, Interconnects
 Order CONN HOUSING 16POS .100 DUAL-1-87456-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A3037-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-531802-7 Connectors, Interconnects
 Order CONN HOUS RCPT .100CL 110POS-1-531802-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-531802-7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT 6POS .250 - 1-480281-0  |  Next: CONN HOUSING RCPT 8POS NATURAL - 176286-1
CONN HOUSING RCPT 6POS DUAL - 1-87483-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany