Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Tyco Electronics Single Wire, Insulated 1-966067-9 Connectors, Interconnects

ADERENDHUELSE N GR - 1-966067-9 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1-966067-9-ND
Price Break Unit Price Extended Price
10000 0.05395 539.50
Manufacturer Part Number1-966067-9
DescriptionADERENDHUELSE N GR
Quantity Available

Non-Stock
Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Tyco Electronics Single Wire, Insulated 1-966067-9 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Tyco Electronics Single Wire, Insulated 1-966067-9
Technical/Catalog Information1-966067-9
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorGray
Length - Overall17.00mm
Length - Pin10.00mm
Size11 AWG (4.00mm²)
StyleDIN
TypeSingle Wire, Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 966067 9
19660679
Image of ADERENDHUELSE N GR - 1-966067-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADERENDHUELSE N GR - 1-966067-9
(1-966067-9-ND) - Connectors, Interconnects

ADERENDHUELSE N GR - 1-966067-9 (1-966067-9-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Tyco Electronics Single Wire, Insulated 1-966067-9 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Tyco Electronics Single Wire, Insulated 1-966067-9 Connectors, Interconnects
 Order ADERENDHUELSE N GR-1-966067-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-966067-9-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Tyco Electronics Single Wire, Insulated 1-966067-2 Connectors, Interconnects
 Order ADERENDHUELSE K SW-1-966067-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-966067-2-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-87523-9 Connectors, Interconnects
 Order CONN SOCKET 20-24AWG 30AU CRIMP-1-87523-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A25984-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487526-9 Connectors, Interconnects
 Order CONN RCPT 20POS.100 SLIM W/LATCH-1-487526-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-487526-9-ND.
Natural Nylon Tie Cables, Wire - Management Tyco Electronics 0.708' (215.80mm, 8.50") - 1-608694-9 Cables, Wires - Management
 Order CABLE TIE 8 1/2" #10 SCREW MT-1-608694-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-608694-9-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-111623-9 Connectors, Interconnects
 Order CONN RCPT IDC 14POS 2MM POL GOLD-1-111623-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number AKA14L-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66101-9 Connectors, Interconnects
 Order CONN SOCKET 16-18AWG TIN CRIMP-1-66101-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31988-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66105-9 Connectors, Interconnects
 Order CONN SOCKET 20-24AWG TIN CRIMP-1-66105-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31990-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 1-66100-9 Connectors, Interconnects
 Order CONN SOCKET 16-18AWG TIN CRIMP-1-66100-9 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31988CT-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5750913-9 Connectors, Interconnects
 Order 100 50SR CABLE CONN KIT-1-5750913-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A33481-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADERENDHUELSE K SW - 1-966067-2  |  Next: ADH 2" BUNDLE RETAINER - BR2-1.3-A-X
ADERENDHUELSE N GR - 1-966067-9
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany