Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2761 Connectors, Interconnects

CONN HEADER 76POS .100 VERT GOLD - 10-89-2761 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 10-89-2761-ND
Price Break Unit Price Extended Price
1 6.46 6.46
Manufacturer Part Number10-89-2761
DescriptionCONN HEADER 76POS .100 VERT GOLD
Quantity Available

Non-Stock
Order: Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2761 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2761
Technical/Catalog Information10-89-2761
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakaway
Contact FinishGold
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10 89 2761
10892761
Image of CONN HEADER 76POS .100 VERT GOLD - 10-89-2761
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 76POS .100 VERT GOLD - 10-89-2761
(10-89-2761-ND) - Connectors, Interconnects

CONN HEADER 76POS .100 VERT GOLD - 10-89-2761 (10-89-2761-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2761 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2761 Connectors, Interconnects
 Order CONN HEADER 76POS .100 VERT GOLD-10-89-2761 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2761-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-9767 Connectors, Interconnects
 Order CONN HEADER 76POS .100 VERT GOLD-10-89-9767 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-9767-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 10-89-1761 Connectors, Interconnects
 Order CONN HEADER 76POS .100 VERT GOLD-10-89-1761 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6876-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2041 Connectors, Interconnects
 Order CONN HEADER 4POS .100 VERT GOLD-10-89-2041 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2041-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2061 Connectors, Interconnects
 Order CONN HEADER 6POS .100 VERT GOLD-10-89-2061 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2061-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2081 Connectors, Interconnects
 Order CONN HEADER 8POS .100 VERT GOLD-10-89-2081 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2081-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2101 Connectors, Interconnects
 Order CONN HEADER 10POS .100 VERT GOLD-10-89-2101 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2101-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2121 Connectors, Interconnects
 Order CONN HEADER 12POS .100 VERT GOLD-10-89-2121 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2121-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2141 Connectors, Interconnects
 Order CONN HEADER 14POS .100 VERT GOLD-10-89-2141 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2141-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2161 Connectors, Interconnects
 Order CONN HEADER 16POS .100 VERT GOLD-10-89-2161 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2161-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 76POS .100 VERT GOLD - 10-89-1761  |  Next: CONN HEADER 76POS .100 VERT GOLD - 10-89-9767
CONN HEADER 76POS .100 VERT GOLD - 10-89-2761
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany