Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-4766 Connectors, Interconnects

CONN HEADER 76POS .100 R/A GOLD - 10-89-4766 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 10-89-4766-ND
Price Break Unit Price Extended Price
1 9.31 9.31
Manufacturer Part Number10-89-4766
DescriptionCONN HEADER 76POS .100 R/A GOLD
Quantity Available

Non-Stock
Order: Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-4766 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-4766
Technical/Catalog Information10-89-4766
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakaway
Contact FinishGold
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10 89 4766
10894766
Image of CONN HEADER 76POS .100 R/A GOLD - 10-89-4766
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 76POS .100 R/A GOLD - 10-89-4766
(10-89-4766-ND) - Connectors, Interconnects

CONN HEADER 76POS .100 R/A GOLD - 10-89-4766 (10-89-4766-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-4766 Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-4766 Connectors, Interconnects
 Order CONN HEADER 76POS .100 R/A GOLD-10-89-4766 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-4766-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2766 Connectors, Interconnects
 Order CONN HEADER 76POS .100 R/A GOLD-10-89-2766 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2766-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-4762 Connectors, Interconnects
 Order CONN HEADER 76POS .100 R/A GOLD-10-89-4762 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-4762-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 10-89-1766 Connectors, Interconnects
 Order CONN HEADER 76POS .100 R/A GOLD-10-89-1766 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7076-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2046 Connectors, Interconnects
 Order CONN HEADER 4POS .100 R/A GOLD-10-89-2046 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2046-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2066 Connectors, Interconnects
 Order CONN HEADER 6POS .100 R/A GOLD-10-89-2066 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2066-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2086 Connectors, Interconnects
 Order CONN HEADER 8POS .100 R/A GOLD-10-89-2086 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2086-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2106 Connectors, Interconnects
 Order CONN HEADER 10POS .100 R/A GOLD-10-89-2106 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2106-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2126 Connectors, Interconnects
 Order CONN HEADER 12POS .100 R/A GOLD-10-89-2126 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2126-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2146 Connectors, Interconnects
 Order CONN HEADER 14POS .100 R/A GOLD-10-89-2146 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2146-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 76POS .100 R/A GOLD - 10-89-4762  |  Next: CONN HEADER 76POS .100 R/A TIN - 10-88-1765
CONN HEADER 76POS .100 R/A GOLD - 10-89-4766
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany