Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 1014000000 Connectors, Interconnects

TERM 1.25X.25" WM BG - 1014000000 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1014000000-ND
Price Break Unit Price Extended Price
25 9.3052 232.63
Manufacturer Part Number1014000000
DescriptionTERM 1.25X.25" WM BG
Quantity Available

Non-Stock
Order: Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 1014000000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 1014000000
Technical/Catalog Information1014000000
VendorWeidmuller
CategoryConnectors, Interconnects
ColorBeige
Current - IEC6.3A
Current - UL20A
FeaturesFuse, Removable, 1" x 1/4"
Number of Levels1
Number of Positions2
Terminal - Width11.9mm
Termination StyleScrew
TypeFused
Voltage - IEC500V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1014000000
1014000000
Image of TERM 1.25X.25" WM BG - 1014000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM 1.25X.25" WM BG - 1014000000
(1014000000-ND) - Connectors, Interconnects

TERM 1.25X.25" WM BG - 1014000000 (1014000000-ND) - Connectors, Interconnects

Related parts Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 1014000000 Connectors, Interconnects
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 1014000000 Connectors, Interconnects
 Order TERM 1.25X.25" WM BG-1014000000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1014000000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1024500000 Connectors, Interconnects
 Order TERM HEX SOCKET RAIL/PANEL WM BG-1024500000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1024500000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 1011000000 Connectors, Interconnects
 Order TERM BLK W/2LED 5X20/25MM WM BG-1011000000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1011000000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Disconnect 1013500000 Connectors, Interconnects
 Order TERM DISC W/DIODE PLUG WM BG-1013500000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1013500000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 1763940000 Connectors, Interconnects
 Order TERM BLOCK 5X20MM FUSE WM BG-1763940000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1763940000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Mounting Base, Rail Type 1651980000 Connectors, Interconnects
 Order TERM FT 3-WIRE SENSOR WM BG-1651980000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1651980000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Mounting Base, Rail Type 1652010000 Connectors, Interconnects
 Order TERM FT 4-WIRE SENSOR WM BG-1652010000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1652010000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 0501600000 Connectors, Interconnects
 Order CONN TERM BLOCK RAIL MNT WM BG-0501600000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 0501600000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Disconnect 1013200000 Connectors, Interconnects
 Order TERM DISC W/DIODE PLUG&STB WM BG-1013200000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1013200000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Fused 1014100000 Connectors, Interconnects
 Order TERM LED 14VDC/10-28VAC WM BG-1014100000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1014100000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM .156 SHUR PLUG 14-10AWG - 1742039-1  |  Next: TERM 15MM DINRAIL WM BLU - 1754180000
TERM 1.25X.25" WM BG - 1014000000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany