510pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A511KAT2A Capacitors

CAP CER 510PF 100V NP0 1206 - 12061A511KAT2A - Capacitors

All prices are in CAD.
Digi-Key Part Number 12061A511KAT2A-ND
Price Break Unit Price Extended Price
4000 0.07484 299.36
Manufacturer Part Number12061A511KAT2A
DescriptionCAP CER 510PF 100V NP0 1206
Quantity Available

Non-Stock
Order: 510pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A511KAT2A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

510pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A511KAT2A
Technical/Catalog Information12061A511KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance510pF
Voltage - Rated 100V
Tolerance±10%
Package / Case1206 (3216 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12061A511KAT2A
12061A511KAT2A
Image of CAP CER 510PF 100V NP0 1206 - 12061A511KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 510PF 100V NP0 1206 - 12061A511KAT2A
(12061A511KAT2A-ND) - Capacitors

CAP CER 510PF 100V NP0 1206 - 12061A511KAT2A (12061A511KAT2A-ND) - Capacitors

Related parts 510pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A511KAT2A Capacitors
510pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A511KAT2A Capacitors
 Order CAP CER 510PF 100V NP0 1206-12061A511KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061A511KAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A511FAT2A Capacitors
 Order CAP CER 510PF 100V NP0 1206-12061A511FAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061A511FAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A511GAT2A Capacitors
 Order CAP CER 510PF 100V NP0 1206-12061A511GAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061A511GAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A511JAT2A Capacitors
 Order CAP CER 510PF 100V NP0 1206-12061A511JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061A511JAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511FAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511FAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511FAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511GAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511GAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511GAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511JAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511JAT2A-ND.
0.50pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A0R5CAT2A Capacitors
 Order CAP CER 0.5PF 100V NP0 1206-12061A0R5CAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061A0R5CAT2A-ND.
0.70pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A0R7CAT2A Capacitors
 Order CAP CER 0.7PF 100V NP0 1206-12061A0R7CAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061A0R7CAT2A-ND.
10pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061A100BAT2A Capacitors
 Order CAP CER 10PF 100V NP0 1206-12061A100BAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061A100BAT2A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 510PF 100V NP0 1206 - 12061A511JAT2A  |  Next: CAP CER 510PF 100V NP0 1210 - 12101U511FAT2A
CAP CER 510PF 100V NP0 1206 - 12061A511KAT2A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany