5100pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C512KAT2A Capacitors

CAP CER 5100PF 100V X7R 1206 - 12061C512KAT2A - Capacitors

All prices are in CAD.
Digi-Key Part Number 12061C512KAT2A-ND
Price Break Unit Price Extended Price
4000 0.05613 224.52
Manufacturer Part Number12061C512KAT2A
DescriptionCAP CER 5100PF 100V X7R 1206
Quantity Available

Non-Stock
Order: 5100pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C512KAT2A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

5100pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C512KAT2A
Technical/Catalog Information12061C512KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance5100pF
Voltage - Rated 100V
Tolerance±10%
Package / Case1206 (3216 Metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12061C512KAT2A
12061C512KAT2A
Image of CAP CER 5100PF 100V X7R 1206 - 12061C512KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 5100PF 100V X7R 1206 - 12061C512KAT2A
(12061C512KAT2A-ND) - Capacitors

CAP CER 5100PF 100V X7R 1206 - 12061C512KAT2A (12061C512KAT2A-ND) - Capacitors

Related parts 5100pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C512KAT2A Capacitors
5100pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C512KAT2A Capacitors
 Order CAP CER 5100PF 100V X7R 1206-12061C512KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061C512KAT2A-ND.
5100pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C512JAT2A Capacitors
 Order CAP CER 5100PF 100V X7R 1206-12061C512JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061C512JAT2A-ND.
5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031C512JAT2A Capacitors
 Order CAP CER 5100PF 100V X7R 0603-06031C512JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06031C512JAT2A-ND.
5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031C512JAT4A Capacitors
 Order CAP CER 5100PF 100V X7R 0603-06031C512JAT4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06031C512JAT4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C102K4T4A Capacitors
 Order CAP CER 1000PF 100V X7R 1206-12061C102K4T4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061C102K4T4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C102KAJ2A Capacitors
 Order CAP CER 1000PF 100V X7R 1206-12061C102KAJ2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061C102KAJ2A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C102KAT4A Capacitors
 Order CAP CER 1000PF 100V X7R 1206-12061C102KAT4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061C102KAT4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C102M4T2A Capacitors
 Order CAP CER 1000PF 100V X7R 1206-12061C102M4T2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061C102M4T2A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C102M4T4A Capacitors
 Order CAP CER 1000PF 100V X7R 1206-12061C102M4T4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061C102M4T4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 Metric) 100V 12061C102MAT2A Capacitors
 Order CAP CER 1000PF 100V X7R 1206-12061C102MAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 12061C102MAT2A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 5100PF 100V X7R 1206 - 12061C512JAT2A  |  Next: CAP CER 5100PF 10V C0G 1206 - C1206C512J8GACTU
CAP CER 5100PF 100V X7R 1206 - 12061C512KAT2A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany