Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1217095-1 Connectors, Interconnects

CONN RCPT POS LCK 16-12AWG .250 - 1217095-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1217095-1-ND
Price Break Unit Price Extended Price
20000 0.05747 1149.40
Manufacturer Part Number1217095-1
DescriptionCONN RCPT POS LCK 16-12AWG .250
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1217095-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1217095-1
Technical/Catalog Information1217095-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Features-
GenderFemale
InsulationNon-Insulated
Length - Overall0.771" (19.58mm)
Mounting TypeFree Hanging (In-Line)
PackagingTape & Reel (TR)
Tab Thickness0.032" (0.81mm)
Tab Width0.250" (6.35mm)
Tab Length0.293" (7.44mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1217095 1
12170951
Image of CONN RCPT POS LCK 16-12AWG .250 - 1217095-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT POS LCK 16-12AWG .250 - 1217095-1
(1217095-1-ND) - Connectors, Interconnects

CONN RCPT POS LCK 16-12AWG .250 - 1217095-1 (1217095-1-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1217095-1 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1217095-1 Connectors, Interconnects
 Order CONN RCPT POS LCK 16-12AWG .250-1217095-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1217095-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 63239-1 Connectors, Interconnects
 Order CONN RCPT POS LCK 10-12AWG .250-63239-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24755CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 63239-1 Connectors, Interconnects
 Order CONN RCPT POS LCK 10-12AWG .250-63239-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A24755TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 63119-1 Connectors, Interconnects
 Order CONN RCPT POS LCK 18-22AWG .250-63119-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24752CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 63097-1 Connectors, Interconnects
 Order CONN RCPT POS LCK 14-18AWG .250-63097-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24753CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 63809-1 Connectors, Interconnects
 Order CONN RCPT POS LCK 14-18AWG .250-63809-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24754CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 63195-1 Connectors, Interconnects
 Order CONN RCPT POS LCK 16-20AWG .187-63195-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24756CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 154718-3 Connectors, Interconnects
 Order CONN RCPT POS LCK 14-18AWG .250-154718-3 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24750CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 154718-3 Connectors, Interconnects
 Order CONN RCPT POS LCK 14-18AWG .250-154718-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A24750TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 154717-3 Connectors, Interconnects
 Order CONN RCPT POS LCK 11-13AWG .250-154717-3 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24751CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT POS LCK 14-18AWG .250 - 63809-1  |  Next: CONN RCPT POS LCK 16-20AWG .187 - 63195-1
CONN RCPT POS LCK 16-12AWG .250 - 1217095-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany