Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1218764-1 Connectors, Interconnects

CONN D-SUB RCPT 11C1POS STR GOLD - 1218764-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1218764-1-ND
Price Break Unit Price Extended Price
5000 10.28492 51424.60
Manufacturer Part Number1218764-1
DescriptionCONN D-SUB RCPT 11C1POS STR GOLD
Quantity Available

Non-Stock
Order: Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1218764-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1218764-1
Technical/Catalog Information1218764-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeThrough Hole
Number of Positions11 (10 + 1 Coax)
Number of Rows2
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Connector Style11C1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1218764 1
12187641
Image of CONN D-SUB RCPT 11C1POS STR GOLD - 1218764-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB RCPT 11C1POS STR GOLD - 1218764-1
(1218764-1-ND) - Connectors, Interconnects

CONN D-SUB RCPT 11C1POS STR GOLD - 1218764-1 (1218764-1-ND) - Connectors, Interconnects

Related parts Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1218764-1 Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1218764-1 Connectors, Interconnects
 Order CONN D-SUB RCPT 11C1POS STR GOLD-1218764-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1218764-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1218763-1 Connectors, Interconnects
 Order CONN D-SUB PLUG 11C1POS STR GOLD-1218763-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1218763-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 443977-3 Connectors, Interconnects
 Order CONN D-SUB RCPT 25POS STR GOLD-443977-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 443977-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 443978-4 Connectors, Interconnects
 Order CONN D-SUB RCPT 37POS STR GOLD-443978-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 443978-4-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 443978-7 Connectors, Interconnects
 Order CONN D-SUB RCPT 15POS STR GOLD-443978-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 443978-7-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 443978-9 Connectors, Interconnects
 Order CONN D-SUB RCPT 37POS STR GOLD-443978-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 443978-9-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 208872-1 Connectors, Interconnects
 Order CONN D-SUB RCPT 15POS STR PCB-208872-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 208872-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 208873-1 Connectors, Interconnects
 Order CONN D-SUB RCPT 26POS STR PCB-208873-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 208873-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5786382-1 Connectors, Interconnects
 Order CONN D-SUB RCPT VERT 15POS GOLD-5786382-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5786382-1-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 593039-1 Connectors, Interconnects
 Order CONN D-SUB RCPT 9POS CRIMP GOLD-593039-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 593039-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB RCPT 11C1 VERT PCB - 211112-6  |  Next: CONN D-SUB RCPT 13C3 CRIMP - 212057-2
CONN D-SUB RCPT 11C1POS STR GOLD - 1218764-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany