- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-1 Connectors, Interconnects

CONN HOUSING PWR SER 75 BLUE - 1445715-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1445715-1-ND
Price Break Unit Price Extended Price
1000 0.79242 792.42
Manufacturer Part Number1445715-1
DescriptionCONN HOUSING PWR SER 75 BLUE
Quantity Available

Non-Stock
Order: - Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-1
Technical/Catalog Information1445715-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Connector Style-
Connector TypeHousing, Non Gendered
FeaturesStackable
Wire Gauge -
Mounting Type-
Number of Positions1
PackagingBulk
Pitch-
Termination-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1445715 1
14457151
Image of CONN HOUSING PWR SER 75 BLUE - 1445715-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING PWR SER 75 BLUE - 1445715-1
(1445715-1-ND) - Connectors, Interconnects

CONN HOUSING PWR SER 75 BLUE - 1445715-1 (1445715-1-ND) - Connectors, Interconnects

Related parts - Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-1 Connectors, Interconnects
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-1 Connectors, Interconnects
 Order CONN HOUSING PWR SER 75 BLUE-1445715-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1445715-1-ND.
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-2 Connectors, Interconnects
 Order CONN HOUSING PWR SER 75 BLACK-1445715-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1445715-2-ND.
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-3 Connectors, Interconnects
 Order CONN HOUSING PWR SER 75 WHITE-1445715-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1445715-3-ND.
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-4 Connectors, Interconnects
 Order CONN HOUSING PWR SER 75 GREEN-1445715-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1445715-4-ND.
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-5 Connectors, Interconnects
 Order CONN HOUSING PWR SER 75 RED-1445715-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1445715-5-ND.
Free Hanging (In-Line) Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1986000-1 Connectors, Interconnects
 Order CONN HOUSING ASSY SERIES 75 BLUE-1986000-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1986000-1-ND.
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445715-6 Connectors, Interconnects
 Order CONN HOUSING W/LOCK PS75 BLUE-1445715-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1445715-6-ND.
Free Hanging (In-Line) Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 647845-3 Connectors, Interconnects
 Order CONN HOUSING PWR SER 50 2POS RED-647845-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 647845-3-ND.
Free Hanging (In-Line) Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 647845-4 Connectors, Interconnects
 Order CONN HOUSING PWR SER 50 2POS GRY-647845-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 647845-4-ND.
Free Hanging (In-Line) Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 647845-5 Connectors, Interconnects
 Order CONN HOUSING PWR SER 50 2POS BLU-647845-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 647845-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING PWR SER 75 BLACK - 1445715-2  |  Next: CONN HOUSING PWR SER 75 GREEN - 1445715-4
CONN HOUSING PWR SER 75 BLUE - 1445715-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany