Between Series Adapter Connectors, Interconnect Tyco Electronics 1499641-1 Connectors, Interconnects

ADAPTER DB25 PLUG TO 2MM PLUG - 1499641-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1499641-1-ND
Price Break Unit Price Extended Price
20 28.3785 567.57
Manufacturer Part Number1499641-1
DescriptionADAPTER DB25 PLUG TO 2MM PLUG
Quantity Available

Non-Stock
Order: Between Series Adapter Connectors, Interconnect Tyco Electronics 1499641-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Between Series Adapter Connectors, Interconnect Tyco Electronics 1499641-1
Technical/Catalog Information1499641-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Convert From (Adapter End)D-Sub, 25-Pin Male
Convert To (Adapter End)Plug, Male Pins, 2mm, 24 positions
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1499641 1
14996411
Image of ADAPTER DB25 PLUG TO 2MM PLUG - 1499641-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER DB25 PLUG TO 2MM PLUG - 1499641-1
(1499641-1-ND) - Connectors, Interconnects

ADAPTER DB25 PLUG TO 2MM PLUG - 1499641-1 (1499641-1-ND) - Connectors, Interconnects

Related parts Between Series Adapter Connectors, Interconnect Tyco Electronics 1499641-1 Connectors, Interconnects
Between Series Adapter Connectors, Interconnect Tyco Electronics 1499641-1 Connectors, Interconnects
 Order ADAPTER DB25 PLUG TO 2MM PLUG-1499641-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1499641-1-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5646513-9 Connectors, Interconnects
 Order CONN PLUG 88POS 2MM HM VERT-1-5646513-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-5646513-9-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1437426-3 Connectors, Interconnects
 Order TERM BLOCK PLUG 5POS R/A SIDE-1-1437426-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1437426-3-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-282830-1 Connectors, Interconnects
 Order TERM BLOCK PLUG 11PS RA/VERT 5MM-1-282830-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-282830-1-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-282830-3 Connectors, Interconnects
 Order TERM BLOCK PLUG 4PS RA/VERT 5MM-1-282830-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-282830-3-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-284506-1 Connectors, Interconnects
 Order TERM BLOCK PLUG 11POS R/A 3.5MM-1-284506-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-284506-1-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-284507-1 Connectors, Interconnects
 Order TERM BLOCK PLUG 11POS RT/A TIN-1-284507-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-284507-1-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-284507-4 Connectors, Interconnects
 Order TERM BLOCK PLUG 14POS RT/A TIN-1-284507-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-284507-4-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-284511-1 Connectors, Interconnects
 Order TERM BLOCK PLUG 11POS R/A 3.81MM-1-284511-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-284511-1-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-796634-3 Connectors, Interconnects
 Order TERM BLOCK PLUG 13POS 5.08MM R/A-1-796634-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796634-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER DB15S RJ45/FEM 8 CONTACT - AMK-0005  |  Next: ADAPTER DB25F TO DB25F - P154-000
ADAPTER DB25 PLUG TO 2MM PLUG - 1499641-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany