Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 321527B00000G Fans, Thermal Management

HEATSINK TO-5 2W BLK - 321527B00000G - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number HS255-ND
Price Break Unit Price Extended Price
1 12.76 12.76
10 11.479 114.79
100 8.928 892.80
500 7.65252 3826.26
1000 7.14234 7142.34
5000 6.50464 32523.20
Manufacturer Part Number321527B00000G
DescriptionHEATSINK TO-5 2W BLK
Quantity Available 710

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 321527B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 321527B00000G
Technical/Catalog Information321527B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodThreaded Coupling
Height-
MaterialAluminum
Package CooledTO-5, TO-39
Power Dissipation @ Temperature Rise0.5W @ 20°C
Thermal Resistance @ Forced Air Flow20°C/W @ 300 LFM
Outline19.05mm Dia
Thermal Resistance @ Natural35.2°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 321527B00000G
321527B00000G
HS255 ND
HS255ND
HS255
Image of HEATSINK TO-5 2W BLK - 321527B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-5 2W BLK - 321527B00000G
(HS255-ND) - Fans, Thermal Management

HEATSINK TO-5 2W BLK - 321527B00000G (HS255-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 321527B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 321527B00000G Fans, Thermal Management
 Order HEATSINK TO-5 2W BLK-321527B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 323005B00000G Fans, Thermal Management
 Order HEATSINK TO-5 2W BLK-323005B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 322505B00000G Fans, Thermal Management
 Order HEATSINK TO-5 .4" BLK-322505B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 320205B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1W H=.25"BLK-320205B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 322605B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1.25W H=.25" BLK-322605B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 326005B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1W H=.375" BLK-326005B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B00000G Fans, Thermal Management
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
Aavid Thermalloy Heat Sink Thermal Management 581002B02500 Thermal Management
 Order HEATSINK TO-220 4.3W BLK W/PINS-581002B02500 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 580200B00000G Fans, Thermal Management
 Order HEATSINK 14-16 DIP BLK ANODIZED-580200B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 575200B00000G Fans, Thermal Management
 Order HEATSINK TO-92 .72" BLK-575200B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS251-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-5 1W H=.375" BLK - 326005B00000G  |  Next: HEATSINK TO-5 2W BLK - 323005B00000G
HEATSINK TO-5 2W BLK - 321527B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany