Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 508500B00000G Fans, Thermal Management

HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number HS273-ND
Price Break Unit Price Extended Price
1 0.9 0.90
10 0.808 8.08
100 0.6286 62.86
500 0.53872 269.36
1000 0.5028 502.80
5000 0.45791 2289.55
Manufacturer Part Number508500B00000G
DescriptionHEATSINK 24-PIN DIP GLUE-ON BLK
Quantity Available 2608

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 508500B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 508500B00000G
Technical/Catalog Information508500B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodThermal Tape, Adhesive (Not Included)
Height0.190" (4.83mm)
MaterialAluminum
Package Cooled24-DIP
Power Dissipation @ Temperature Rise1W @ 40°C
Thermal Resistance @ Forced Air Flow15°C/W @ 500 LFM
Outline31.75mm x 13.46mm
Thermal Resistance @ Natural34°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 508500B00000G
508500B00000G
HS273 ND
HS273ND
HS273
Image of HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G
(HS273-ND) - Fans, Thermal Management

HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G (HS273-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 508500B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 508500B00000G Fans, Thermal Management
 Order HEATSINK 24-PIN DIP GLUE-ON BLK-508500B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS273-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-640361-3 Connectors, Interconnects
 Order 24 PIN DIP SOCKET TIN-2-640361-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A9324-ND.
Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 24-600-10 Connectors, Interconnects
 Order DIP HEADER 24 PIN .600-24-600-10 online from Digi-Key Canada. Manufactured by Aries Electronics. Digi-Key part number A134-ND.
Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 08-600-10 Connectors, Interconnects
 Order 8 PIN DIP HEADER-08-600-10 online from Digi-Key Canada. Manufactured by Aries Electronics. Digi-Key part number A101-ND.
Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 16-600-10 Connectors, Interconnects
 Order 16 PIN DIP HEADER-16-600-10 online from Digi-Key Canada. Manufactured by Aries Electronics. Digi-Key part number A103-ND.
Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 20-600-10 Connectors, Interconnects
 Order 20 PIN DIP HEADER-20-600-10 online from Digi-Key Canada. Manufactured by Aries Electronics. Digi-Key part number A104AE-ND.
Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 16-600-11 Connectors, Interconnects
 Order HEADER 16 PIN DIP GOLD-16-600-11 online from Digi-Key Canada. Manufactured by Aries Electronics. Digi-Key part number 16-600-11-ND.
Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 14-600-11 Connectors, Interconnects
 Order CONN HEADER 14 PIN DIP FORKED-14-600-11 online from Digi-Key Canada. Manufactured by Aries Electronics. Digi-Key part number 14-600-11-ND.
Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 08-600-11 Connectors, Interconnects
 Order 8 PIN DIP HEADER GOLD-08-600-11 online from Digi-Key Canada. Manufactured by Aries Electronics. Digi-Key part number 08-600-11-ND.
Gold Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect CW Industries Ribbon Cable CWR-130-24-0000 Connectors, Interconnects
 Order CONNECTOR DIP 24 PIN GOLD IDC-CWR-130-24-0000 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number CDP24G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK 24-DIP BLK ANODIZED - 580500B00000G  |  Next: HEATSINK 25X25X12.5MM W/OUT TIM - ATS-52250G-C0-R0
HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany