Aavid Thermalloy Heat Sink Thermal Management 569000B00000G Thermal Management

HEATSINK TO-3 10W BLK W/FINS - 569000B00000G - Thermal Management

All prices are in CAD.
Digi-Key Part Number HS296-ND
Price Break Unit Price Extended Price
1 3.44 3.44
10 3.097 30.97
100 2.409 240.90
500 2.0648 1032.40
1000 1.92715 1927.15
5000 1.75508 8775.40
Manufacturer Part Number569000B00000G
DescriptionHEATSINK TO-3 10W BLK W/FINS
Quantity Available 858

Order: Aavid Thermalloy Heat Sink Thermal Management 569000B00000G Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 569000B00000G
Technical/Catalog Information569000B00000G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodPress Fit
Height1.31" (33.27mm)
Material-
Package CooledLED
Power Dissipation @ Temperature Rise12W @ 60°C
Series-
Thermal Resistance @ Forced Air Flow1.5 °C/W @ 500 LFM
Outline L x W46.48mm x 46.48mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 569000B00000G
569000B00000G
HS296 ND
HS296ND
HS296
Image of HEATSINK TO-3 10W BLK W/FINS - 569000B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-3 10W BLK W/FINS - 569000B00000G
(HS296-ND) - Thermal Management

HEATSINK TO-3 10W BLK W/FINS - 569000B00000G (HS296-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 569000B00000G Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 569000B00000G Thermal Management
 Order HEATSINK TO-3 10W BLK W/FINS-569000B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS296-ND.
Richco Plastic Co Fiber Optic And Accessory Tool OFZT-3-14-BLK Tools
 Order BLACK OPTICAL FIBER ZIP TOOL-OFZT-3-14-BLK online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number OFZT-3-14-BLK-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 500103B00000G Fans, Thermal Management
 Order HEATSINK TO-3 10W H=.50" BLK-500103B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501503B00000G Fans, Thermal Management
 Order HEATSINK TO-3 1.00" BLK-501503B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS248-ND.
Aavid Thermalloy Heat Sink Thermal Management 198540B00000 Thermal Management
 Order HEATSINK TO-3 PWR 50W BLK-198540B00000 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 641A Fans, Thermal Management
 Order HEATSINK TO-3 PWR HORZ MT BLK-641A online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1052-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529802B00000 Fans, Thermal Management
 Order HEATSINK TO-220 10W H=1.5" BLK-529802B00000 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
Omron Electronics Inc-IA Div Solid State Relay SSR with Integrated Heatsink 3PST (3 Form A) G3PB-235B-3-VD DC12-24 Relays
 Order RELAY SSR 3PH 35A 24VDC DIN MT-G3PB-235B-3-VD DC12-24 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PB-235B-3-VDDC12-24-ND.
Thermal - Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-406-000-BA Fans, Thermal Management
 Order HEATSINK PWR HORZ.750"H BLK TO-3-7-406-000-BA online from Digi-Key Canada. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1087-ND.
3M Double Coated, Double Sided Tape 4416B-3/4"X36YD Tapes, Adhesives
 Order TAPE VINYL FOAM 1/16 X 3/4" BLK-4416B-3/4"X36YD online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 4416B-3/4"X36YD-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-3 1.25" 25WATT - 568303B00000G  |  Next: HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
HEATSINK TO-3 10W BLK W/FINS - 569000B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany