Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LBGY Boxes, Enclosures, Racks

BOX ALUMINUM 1.99" X 1.99" GRAY - 1590LBGY

All prices are in CAD.
Digi-Key Part Number 1590LBGY-ND
Price Break Unit Price Extended Price
1 11.27 11.27
Manufacturer Part Number1590LBGY
DescriptionBOX ALUMINUM 1.99" X 1.99" GRAY
Quantity Available

Non-Stock
Order: Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LBGY Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LBGY
Technical/Catalog Information1590LBGY
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
Features-
MaterialMetal, Aluminum
RatingsIP54
Shipping InfoShipped from Digi-Key
Size / Dimension1.988" L x 1.988" W x 1.220" H (50.50mm x 50.50mm x 30.99mm)
Thickness0.080" (2.03mm)
Weight-
Container TypeBox
Other Names 1590LBGY
1590LBGY
Image of BOX ALUMINUM 1.99" X 1.99" GRAY - 1590LBGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX ALUMINUM 1.99" X 1.99" GRAY - 1590LBGY
(1590LBGY-ND)

BOX ALUMINUM 1.99" X 1.99" GRAY - 1590LBGY (1590LBGY-ND)

Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LBGY Boxes, Enclosures, Racks
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590AGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 3.64" X 1.52" GRAY-1590AGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590BBGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 4.67" X 3.68" GRAY-1590BBGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590BGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 4.39" X 2.34" GRAY-1590BGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590CGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 4.72" X 3.70" GRAY-1590CGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590DDGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 7.38" X 4.70" GRAY-1590DDGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590DGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 7.38" X 4.70" GRAY-1590DGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590EGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 7.38" X 4.70" GRAY-1590EGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590FGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 7.38" X 7.38" GRAY-1590FGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590GGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 3.94" X 1.97" GRAY-1590GGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590HGY Boxes, Enclosures, Racks
 Order BOX ALUMINUM 2.07" X 1.5" GRAY-1590HGY online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HGY-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX ALUMINUM 1-3/4 X 5 X 5 (HWD) - UNC 1 3/4-5-5  |  Next: BOX ALUMINUM 10 X 12 X 4 - UNC 4-12-10
BOX ALUMINUM 1.99" X 1.99" GRAY - 1590LBGY
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany