15.0 Ohm 250W Chassis Mount Resistors Tyco Electronics 1614770-9 Resistors

BDS 2 A 250 15R 10% - 1614770-9

All prices are in CAD.
Digi-Key Part Number 1614770-9-ND
Price Break Unit Price Extended Price
36 112.31667 4043.40
Manufacturer Part Number1614770-9
DescriptionBDS 2 A 250 15R 10%
Quantity Available

Non-Stock
Order: 15.0 Ohm 250W Chassis Mount Resistors Tyco Electronics 1614770-9 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

15.0 Ohm 250W Chassis Mount Resistors Tyco Electronics 1614770-9
Technical/Catalog Information1614770-9
VendorTyco Electronics
CategoryResistors
Resistance In Ohms15.0
Power (Watts)250W
Tolerance±10%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionThick Film
Temperature Coefficient±150ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1614770 9
16147709
Image of BDS 2 A 250 15R 10% - 1614770-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BDS 2 A 250 15R 10% - 1614770-9
(1614770-9-ND)

BDS 2 A 250 15R 10% - 1614770-9 (1614770-9-ND)

Related parts 15.0 Ohm 250W Chassis Mount Resistors Tyco Electronics 1614770-9 Resistors
15.0 Ohm 250W Chassis Mount Resistors Tyco Electronics 1614770-9 Resistors
 Order BDS 2 A 250 15R 10%-1614770-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1614770-9-ND.
Resistor 10.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc RAV 102D 10 5% R Resistors
 Order RES ARRAY 10 OHM 2 ELEMENT-RAV 102D 10 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV102D10JR-ND.
Resistor 10.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc RAV 162D 10 5% R Resistors
 Order RES ARRAY 10 OHM 2 ELEMENT-RAV 162D 10 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV162D10JR-ND.
250 Ohm 0.6W Through Hole Resistors Riedon USR 2-0808 250 OHM 0.01% 1PPM Resistors
 Order RES 250 OHM .6W .01% FOIL RADIAL-USR 2-0808 250 OHM 0.01% 1PPM online from Digi-Key Canada. Manufactured by Riedon. Digi-Key part number USR2-0808-250T-ND.
Power, Modular System Cable Assembly 6.00' (1.83m) 72" 6.00" Exposed Wire Leads, #10 Spade Terminals Tyco Electronics 1116113-2 Cable Assemblies
 Order CABLE ASSY PWR-LINE 3 WIRE 54"-1116113-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1116113-2-ND.
100 Ohm 100W Chassis Mount Resistors Tyco Electronics 1614782-1 Resistors
 Order BDS 2 A 100 100R 10%-1614782-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1614782-1-ND.
LGH-1/2 Plug to LGH-1/2 Plug Lgh Cable Assembly 10.0" (254.0mm) Tyco Electronics 858885-2 Cable Assemblies
 Order CONN LEAD ASSY DBL-END 10" LGH-858885-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 858885-2-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 9-160313-5 Connectors, Interconnects
 Order 250 PIDG FASTON REC-9-160313-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 9-160313-5-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 9-160583-5 Connectors, Interconnects
 Order 250 PIDG FASTON REC-9-160583-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 9-160583-5-ND.
Free Hanging (In-Line), Right Angle Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1-176497-9 Connectors, Interconnects
 Order CONN RCPT HSG FLAG .250 BLACK-1-176497-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-176497-9-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BDS 2 A 100 100R 10% - 1614782-1  |  Next: BEAD CHAIN #6 NICKEL PLATED 4.5" - MCN4-C
BDS 2 A 250 15R 10% - 1614770-9
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany