100 Ohm 100W Chassis Mount Resistors Tyco Electronics 1614782-1 Resistors

BDS 2 A 100 100R 10% - 1614782-1 - Resistors

All prices are in CAD.
Digi-Key Part Number 1614782-1-ND
Price Break Unit Price Extended Price
50 30.7408 1537.04
Manufacturer Part Number1614782-1
DescriptionBDS 2 A 100 100R 10%
Quantity Available

Non-Stock
Order: 100 Ohm 100W Chassis Mount Resistors Tyco Electronics 1614782-1 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

100 Ohm 100W Chassis Mount Resistors Tyco Electronics 1614782-1
Technical/Catalog Information1614782-1
VendorTyco Electronics
CategoryResistors
Resistance In Ohms100
Power (Watts)100W
Tolerance±10%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionThick Film
Temperature Coefficient±150ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1614782 1
16147821
Image of BDS 2 A 100 100R 10% - 1614782-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BDS 2 A 100 100R 10% - 1614782-1
(1614782-1-ND) - Resistors

BDS 2 A 100 100R 10% - 1614782-1 (1614782-1-ND) - Resistors

Related parts 100 Ohm 100W Chassis Mount Resistors Tyco Electronics 1614782-1 Resistors
100 Ohm 100W Chassis Mount Resistors Tyco Electronics 1614782-1 Resistors
 Order BDS 2 A 100 100R 10%-1614782-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1614782-1-ND.
10.0 Ohm 80W Chassis Mount Resistors Riedon FNR 2-T227 10 OHM 1% 15PPM Resistors
 Order RES 10 OHM 80W 1% FOIL TO-227-FNR 2-T227 10 OHM 1% 15PPM online from Digi-Key Canada. Manufactured by Riedon. Digi-Key part number FNR2-T227-10F-ND.
10.0 Ohm 200W Chassis Mount Resistors Riedon KHR 2-T227 10.0 OHM 1% Resistors
 Order RES 10 OHM 200W 1% TO-227-KHR 2-T227 10.0 OHM 1% online from Digi-Key Canada. Manufactured by Riedon. Digi-Key part number KHR2-T227-10.0F-ND.
10.0 Ohm 1W Chip Resistor - Surface Mount Riedon (VA) S-2 10 OHM 1% Resistors
 Order RES 10 OHM 1W 1% WW SMD-S-2 10 OHM 1% online from Digi-Key Canada. Manufactured by Riedon (VA). Digi-Key part number S-2-10FCT-ND.
10.0 Ohm 1W Chip Resistor - Surface Mount Riedon (VA) S-2 10 OHM 1% Resistors
 Order RES 10 OHM 1W 1% WW SMD-S-2 10 OHM 1% online from Digi-Key Canada. Manufactured by Riedon (VA). Digi-Key part number S-2-10FDKR-ND.
10.0 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 10 OHM 1% Resistors
 Order RES 10 OHM 1W 1% WW SMD-S-2 10 OHM 1% online from Digi-Key Canada. Manufactured by Riedon. Digi-Key part number S-2-10FTR-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management 3M 100.0' (30.5m) Self Extinguishing CP-221 1 1/2"BL 100' Cables, Wires - Management
 Order HEATSHRNK CP221 1-1/2" X 100'BLK-CP-221 1 1/2"BL 100' online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number CP112-100-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management 3M (VA) 25.0' (7.62m) Self Extinguishing CP-221 1 1/2"BL 100' Cables, Wires - Management
 Order HEATSHRNK CP221 1-1/2" X 25' BLK-CP-221 1 1/2"BL 100' online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number CP112-25-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management 3M (VA) 5.00' (1.52m) Self Extinguishing CP-221 1 1/2"BL 100' Cables, Wires - Management
 Order HEATSHRINK CP221 1-1/2" X 5' BLK-CP-221 1 1/2"BL 100' online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number CP112-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management 3M (VA) 50.0' (15.24m) Self Extinguishing CP-221 1 1/2"BL 100' Cables, Wires - Management
 Order HEATSHRNK CP221 1-1/2" X 50' BLK-CP-221 1 1/2"BL 100' online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number CP112-50-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BCHE SBCHE 4 4R7 5% - 2-1623730-1  |  Next: BDS 2 A 250 15R 10% - 1614770-9
BDS 2 A 100 100R 10% - 1614782-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany