Terminal Block - Accessory Connectors, Interconnect Weidmuller Mounting Base, Rail Type 1652000000 Connectors, Interconnects

TERM 3-WIRE SENS W/GROUND GREEN - 1652000000

All prices are in CAD.
Digi-Key Part Number 1652000000-ND
Price Break Unit Price Extended Price
20 13.6945 273.89
Manufacturer Part Number1652000000
DescriptionTERM 3-WIRE SENS W/GROUND GREEN
Quantity Available

Non-Stock
Order: Terminal Block - Accessory Connectors, Interconnect Weidmuller Mounting Base, Rail Type 1652000000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory Connectors, Interconnect Weidmuller Mounting Base, Rail Type 1652000000
Technical/Catalog Information1652000000
VendorWeidmuller
CategoryConnectors, Interconnects
TypeMounting Base, Rail Type
For Use With/Related ProductsZ Series Internal Jumpers
Number of Positions2
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1652000000
1652000000
Image of TERM 3-WIRE SENS W/GROUND GREEN - 1652000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM 3-WIRE SENS W/GROUND GREEN - 1652000000
(1652000000-ND)

TERM 3-WIRE SENS W/GROUND GREEN - 1652000000 (1652000000-ND)

Related parts Terminal Block - Accessory Connectors, Interconnect Weidmuller Mounting Base, Rail Type 1652000000 Connectors, Interconnects
Terminal Block - Accessory Connectors, Interconnect Weidmuller Mounting Base, Rail Type 1652000000 Connectors, Interconnects
 Order TERM 3-WIRE SENS W/GROUND GREEN-1652000000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1652000000-ND.
Proximity SENSOR PROXY 4MM NPN SHLD 3-WIRE - E2E-CR8C1 Sensors, Transducers
 Order SENSOR PROXY 4MM NPN SHLD 3-WIRE-E2E-CR8C1 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1651-ND.
Proximity SENSOR PROXY M5 NPN SHLD 3-WIRE - E2E-X1C1 Sensors, Transducers
 Order SENSOR PROXY M5 NPN SHLD 3-WIRE-E2E-X1C1 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1652-ND.
Proximity SENSOR PROXY M30 NPN SHLD 3-WIRE - E2E-X10E1 Sensors, Transducers
 Order SENSOR PROXY M30 NPN SHLD 3-WIRE-E2E-X10E1 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1654-ND.
Proximity SENSOR PROXY NPN 3-WIRE UNSHLD - TL-W20ME1 Sensors, Transducers
 Order SENSOR PROXY NPN 3-WIRE UNSHLD-TL-W20ME1 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1660-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Mounting Base, Rail Type 1651990000 Connectors, Interconnects
 Order TERM BLK W/LED 3-WIRE SENS BG-1651990000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1651990000-ND.
Sensor - Amplifiers AMP 12-24VDC 3-WIRE NPN FOR E2CY - E2CY-T11 Sensors, Transducers
 Order AMP 12-24VDC 3-WIRE NPN FOR E2CY-E2CY-T11 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2CY-T11-ND.
Proximity SENSOR, 3-WIRE PROX - E2E-CR8C2 Sensors, Transducers
 Order SENSOR, 3-WIRE PROX-E2E-CR8C2 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2ECR8C2-ND.
THERMISTOR NTC 10K 3% WIRE - NTCLE400E3103H Sensors, Transducers
 Order THERMISTOR NTC 10K 3% WIRE-NTCLE400E3103H online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number BC2464-ND.
THERMISTOR NTC 2.2K 3% WIRE - NTCLE400E3222H Sensors, Transducers
 Order THERMISTOR NTC 2.2K 3% WIRE-NTCLE400E3222H online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number BC2465-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM 22-16AWG K-D PIDG - 696451-1  |  Next: TERM 350MCM #3/8 AMPOWER - 326806
TERM 3-WIRE SENS W/GROUND GREEN - 1652000000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany