Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 165619-2 Connectors, Interconnects

CONN RCPT PIDG FASTON INSULATED - 165619-2 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 165619-2-ND
Price Break Unit Price Extended Price
1000 0.96951 969.51
Manufacturer Part Number165619-2
DescriptionCONN RCPT PIDG FASTON INSULATED
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 165619-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 165619-2
Technical/Catalog Information165619-2
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorYellow
Features-
GenderFemale
InsulationNon-Mating End Insulated
Length - Overall0.685" (17.40mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Tab Thickness0.032" (0.81mm)
Tab Width0.110" (2.79mm)
Tab Length0.248" (6.30mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 165619 2
1656192
Image of CONN RCPT PIDG FASTON INSULATED - 165619-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT PIDG FASTON INSULATED - 165619-2
(165619-2-ND) - Connectors, Interconnects

CONN RCPT PIDG FASTON INSULATED - 165619-2 (165619-2-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 165619-2 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 165619-2 Connectors, Interconnects
 Order CONN RCPT PIDG FASTON INSULATED-165619-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 165619-2-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160314-5 Connectors, Interconnects
 Order CONN RCPT PIDG FASTON INSULATED-160314-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 160314-5-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 42599-2 Connectors, Interconnects
 Order CONN RCPT PIDG FASTON 18-22AWG-42599-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 42599-2-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160834-2 Connectors, Interconnects
 Order CONN RCPT/TAB PIDG FASTON RED-160834-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 160834-2-ND.
Terminal - Ring, Quick Disconnect, Barrel Connector Tyco Electronics Amp Quick Connect, Female, Flag PIDG™ (Pre-Insulated Diamond Grip) 156666-1 Connectors
 Order CONN RCPT PIDG FLAG 16-14AWG-156666-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number 156666-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-160256-1 Connectors, Interconnects
 Order CONN RCPT F-CRIMP INSULATED-2-160256-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-160256-1-ND.
Tin Terminal - Adapter Connectors, Interconnect Tyco Electronics 61810-2 Connectors, Interconnects
 Order CONN ADAPTER TAB FASTON .250-61810-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A27892-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-647401-2 Connectors, Interconnects
 Order CONN RCPT 12POS .156-1-647401-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-647401-2-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103979-2 Connectors, Interconnects
 Order CONN RCPT 3POS .100 GOLD-103979-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 103979-2-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 104438-2 Connectors, Interconnects
 Order CONN RCPT 3POS .100 GOLD-104438-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 104438-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT PIDG FASTON INSULATED - 160314-5  |  Next: CONN RCPT PIDG FLAG 16-14AWG - 156666-1
CONN RCPT PIDG FASTON INSULATED - 165619-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany