Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/50 300SF Cables, Wires

CABLE 50 COND 300' TWISTED PAIR - 1700/50 300SF - Cables, Wires

All prices are in CAD.
Digi-Key Part Number 1700/50 300SF-ND
Price Break Unit Price Extended Price
1 457.62 457.62
Manufacturer Part Number1700/50 300SF
DescriptionCABLE 50 COND 300' TWISTED PAIR
Quantity Available

Non-Stock
Order: Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/50 300SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/50 300SF
Technical/Catalog Information1700/50 300SF
Vendor3M
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Twisted Pair
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 1700 50 300SF
170050 300SF
Image of CABLE 50 COND 300' TWISTED PAIR - 1700/50 300SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 300' TWISTED PAIR - 1700/50 300SF
(1700/50 300SF-ND) - Cables, Wires

CABLE 50 COND 300' TWISTED PAIR - 1700/50 300SF (1700/50 300SF-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/50 300SF Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/50 300 Cables, Wires
 Order CABLE 50 COND 300' TWISTED PAIR-1700/50 300 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 1700/50 300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/50 300SF Cables, Wires
 Order CABLE 50 COND 300' TWISTED PAIR-1700/50 300SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 1700/50 300SF-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/40 300SF Cables, Wires
 Order CABLE 40 COND 300' TWISTED PAIR-1700/40 300SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 1700/40 300SF-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/50 100 Cables, Wires
 Order CABLE 50 COND 100' TWISTED PAIR-1700/50 100 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 1700/50 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 200' (61.0m) 3M Flat Twisted Pair 1700/50 200 Cables, Wires
 Order CABLE 50 COND 200' TWISTED PAIR-1700/50 200 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 1700/50 200-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 200' (61.0m) 3M Flat Twisted Pair 1700/50 200SF Cables, Wires
 Order CABLE 50 COND 200' TWISTED PAIR-1700/50 200SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 1700/50 200SF-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/50 100SF Cables, Wires
 Order CABLE 50 COND 10FT TWISTED PAIR-1700/50 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/50 100SF Cables, Wires
 Order CABLE 50 COND 100FT TWISTED PAIR-1700/50 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MC50F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair 1700/50 100SF Cables, Wires
 Order CABLE 50 COND 25FT TWISTED PAIR-1700/50 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Twisted Pair 1700/50 100SF Cables, Wires
 Order CABLE 50 COND 5FT TWISTED PAIR-1700/50 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50F-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 300' TWISTED PAIR - 1700/50 300  |  Next: CABLE 50 COND 300FT FLAT GRAY - 3365/50 300SF
CABLE 50 COND 300' TWISTED PAIR - 1700/50 300SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany