Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 172434-1 Connectors, Interconnects

CONN CAP 2POS MINI-UMNL PNL MNT - 172434-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 172434-1-ND
Price Break Unit Price Extended Price
11000 0.18021 1982.31
Manufacturer Part Number172434-1
DescriptionCONN CAP 2POS MINI-UMNL PNL MNT
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 172434-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 172434-1
Technical/Catalog Information172434-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
For Use With/Related Products0.250" (6.35mm) Quick Connects
GenderFemale, Receptacle
Mounting TypeFree Hanging (In-Line)
Number of Positions2
Size - Visible0.250" (6.35mm)
StyleHousing
Stacking DirectionPerpendicular
Terminal TypeQuick Connect, Disconnect
NoteContacts Not Provided
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 172434 1
1724341
Image of CONN CAP 2POS MINI-UMNL PNL MNT - 172434-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN CAP 2POS MINI-UMNL PNL MNT - 172434-1
(172434-1-ND) - Connectors, Interconnects

CONN CAP 2POS MINI-UMNL PNL MNT - 172434-1 (172434-1-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 172434-1 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 172434-1 Connectors, Interconnects
 Order CONN CAP 2POS MINI-UMNL PNL MNT-172434-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 172434-1-ND.
Panel Mount Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 6059665-1 Connectors, Interconnects
 Order CONN JACK OSP MINI STR PNL MNT-6059665-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6059665-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 794185-1 Connectors, Interconnects
 Order CONN CAP 2POS MINI UNIV-MATE 2-794185-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A25655-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover) 1604089-1 Connectors, Interconnects
 Order CONN CAP DUST MINI SHELL SIZE 8-1604089-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A99372-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Male Pin 43020-0200 Connectors, Interconnects
 Order CONN PLUG 2POS 3MM DUAL PNL MNT-43020-0200 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM1777-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 172157-1 Connectors, Interconnects
 Order CONN CAP 2POS MINI UNIV-MATE-172157-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A25697-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 172233-1 Connectors, Interconnects
 Order CONN CAP 2POS MINI UNIV-MATE-172233-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A25652-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172157-5 Connectors, Interconnects
 Order CONN CAP 2POS MINI-U-MNL GREEN-1-172157-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172157-5-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172157-6 Connectors, Interconnects
 Order CONN CAP 2POS MINI-U-MNL BLUE-1-172157-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172157-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-172233-2 Connectors, Interconnects
 Order CONN CAP 2POS MINI-U-MNL RED-1-172233-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-172233-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN CAP 2POS MINI-U-MNL RED - 1-172343-2  |  Next: CONN CAP 2POS SEALED MINI UMNL - 794896-1
CONN CAP 2POS MINI-UMNL PNL MNT - 172434-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany