Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Plugs, Male Pins 1734279-3 Connectors, Interconnects

CONN D-SUB PLUG/PLUG 9POS R/A - 1734279-3 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1734279-3-ND
Price Break Unit Price Extended Price
1800 7.82512 14085.22
Manufacturer Part Number1734279-3
DescriptionCONN D-SUB PLUG/PLUG 9POS R/A
Quantity Available

Non-Stock
Order: Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Plugs, Male Pins 1734279-3 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Plugs, Male Pins 1734279-3
Technical/Catalog Information1734279-3
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeStacked, 2 Plugs, Male Pins
Contact FinishGold
FeaturesBoard Lock
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions9, 9
Number of Rows2
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Connector StyleStacked - DB-09, DB-09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1734279 3
17342793
Image of CONN D-SUB PLUG/PLUG 9POS R/A - 1734279-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB PLUG/PLUG 9POS R/A - 1734279-3
(1734279-3-ND) - Connectors, Interconnects

CONN D-SUB PLUG/PLUG 9POS R/A - 1734279-3 (1734279-3-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Plugs, Male Pins 1734279-3 Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 207826-3 Connectors, Interconnects
 Order CONN D-SUB RCPT STR 9POS PCB AU-207826-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23237-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 207841-3 Connectors, Interconnects
 Order CONN D-SUB RECPT STR 9POS PCB AU-207841-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23247-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 745076-3 Connectors, Interconnects
 Order CONN D-SUB RECPT STR 9POS PCB AU-745076-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23254-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5207826-3 Connectors, Interconnects
 Order CONN D-SUB RCPT STR 9POS GOLD FL-5207826-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A32060-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5207841-3 Connectors, Interconnects
 Order CONN D-SUB RECPT STR 9POS PCB AU-5207841-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34016-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5745076-3 Connectors, Interconnects
 Order CONN D-SUB RECPT STR 9POS PCB AU-5745076-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34024-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 205204-4 Connectors, Interconnects
 Order CONN D-SUB HOUSING PLUG 9POS-205204-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1038-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 205204-9 Connectors, Interconnects
 Order CONN D-SUB HOUSING PLUG 9POS-205204-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31886-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 1757819-1 Connectors, Interconnects
 Order CONN D-SUB HOUSING PLUG 9POS-1757819-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34120-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1218124-1 Connectors, Interconnects
 Order CONN D-SUB PCB PLUG 9POS VERT-1218124-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1218124-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB PLUG/PLUG 25POS R/A - 2-1734279-3  |  Next: CONN D-SUB RCPT 104POS CRIMP - 204522-3
CONN D-SUB PLUG/PLUG 9POS R/A - 1734279-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany