Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 1742039-1 Connectors, Interconnects

TERM .156 SHUR PLUG 14-10AWG - 1742039-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A100479TR-ND
Price Break Unit Price Extended Price
12000 0.07562 907.44
36000 0.06806 2450.16
60000 0.06302 3781.20
Manufacturer Part Number1742039-1
DescriptionTERM .156 SHUR PLUG 14-10AWG
Quantity Available

Non-Stock
Order: Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 1742039-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 1742039-1
Technical/Catalog Information1742039-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Diameter - Barrel0.156" (3.96mm)
Features-
Wire Gauge 10-14 AWG
InsulationNon-Insulated
Length - Overall0.805" (20.45mm)
Length - Barrel0.300" (7.62mm)
PackagingTape & Reel (TR)
Terminal MaterialBrass
Terminal FinishTin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1742039 1
17420391
A100479TR ND
A100479TRND
A100479TR
Image of TERM .156 SHUR PLUG 14-10AWG - 1742039-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM .156 SHUR PLUG 14-10AWG - 1742039-1
(A100479TR-ND) - Connectors, Interconnects

TERM .156 SHUR PLUG 14-10AWG - 1742039-1 (A100479TR-ND) - Connectors, Interconnects

Related parts Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 1742039-1 Connectors, Interconnects
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 1742039-1 Connectors, Interconnects
 Order TERM .156 SHUR PLUG 14-10AWG-1742039-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A100479TR-ND.
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 1742039-1 Connectors, Interconnects
 Order TERM .156 SHUR PLUG 14-10AWG-1742039-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100479CT-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-1546118-3 Connectors, Interconnects
 Order TERM BLOCK PLUG 13POS 5MM BLK-1-1546118-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1546118-3-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-1546118-4 Connectors, Interconnects
 Order TERM BLOCK PLUG 14POS 5MM BLK-1-1546118-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1546118-4-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-1546118-5 Connectors, Interconnects
 Order TERM BLOCK PLUG 15POS 5MM BLK-1-1546118-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1546118-5-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-1546118-6 Connectors, Interconnects
 Order TERM BLOCK PLUG 16POS 5MM BLK-1-1546118-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1546118-6-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-1546118-7 Connectors, Interconnects
 Order TERM BLOCK PLUG 17POS 5MM BLK-1-1546118-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1546118-7-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-1546118-8 Connectors, Interconnects
 Order TERM BLOCK PLUG 18POS 5MM BLK-1-1546118-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1546118-8-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-1546118-9 Connectors, Interconnects
 Order TERM BLOCK PLUG 19POS 5MM BLK-1-1546118-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1546118-9-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-3 Connectors, Interconnects
 Order TERM BLOCK PLUG 13POS 5MM BLUE-1-1776263-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1776263-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TER BLOCK 6P FIL 12000/27000PF C - 7606-602NLF  |  Next: TERM .156 SHUR PLUG 14-10AWG - 1742039-1
TERM .156 SHUR PLUG 14-10AWG - 1742039-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany