Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1754180000 Connectors, Interconnects

TERM 15MM DINRAIL WM BLU - 1754180000 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1754180000-ND
Price Break Unit Price Extended Price
100 3.6583 365.83
Manufacturer Part Number1754180000
DescriptionTERM 15MM DINRAIL WM BLU
Quantity Available

Non-Stock
Order: Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1754180000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1754180000
Technical/Catalog Information1754180000
VendorWeidmuller
CategoryConnectors, Interconnects
ColorBlue
Current - IEC16A
Current - UL10A
Features-
Number of Levels2
Number of Positions4
Terminal - Width3.5mm
Termination StyleScrew
TypeFeed Through
Voltage - IEC400V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1754180000
1754180000
Image of TERM 15MM DINRAIL WM BLU - 1754180000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM 15MM DINRAIL WM BLU - 1754180000
(1754180000-ND) - Connectors, Interconnects

TERM 15MM DINRAIL WM BLU - 1754180000 (1754180000-ND) - Connectors, Interconnects

Related parts Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1754180000 Connectors, Interconnects
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1754180000 Connectors, Interconnects
 Order TERM 15MM DINRAIL WM BLU-1754180000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1754180000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Installation Terminal 1011580000 Connectors, Interconnects
 Order TERM BLOCK DIN 6X3 BSBR WM BLU-1011580000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1011580000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Installation Terminal 1011780000 Connectors, Interconnects
 Order TERM BLOCK DIN 6X3 BSBR WM BLU-1011780000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1011780000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1020180000 Connectors, Interconnects
 Order CONN TERM BLK 35 RAIL MNT WM BLU-1020180000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1020180000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1031480000 Connectors, Interconnects
 Order TERM BLOCK TS35 10A 300V WM BLU-1031480000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1031480000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1608630000 Connectors, Interconnects
 Order TERM SGL LVL FT 600V 38A WM BLU-1608630000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1608630000-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Disconnect 1608690000 Connectors, Interconnects
 Order TERM DISC LEVER 400V 18A WM BLU-1608690000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1608690000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Plug Housing 1698190000 Connectors, Interconnects
 Order TERM BLK PLUGGABLE 1.5MM 4LVL WM-1698190000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1698190000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Plug Housing 1698200000 Connectors, Interconnects
 Order TERM BLK PLUGGABLE 1.5MM GN WM-1698200000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1698200000-ND.
Panel Mount Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Panel Mount 1704450000 Connectors, Interconnects
 Order TERM PREASSMB 15MM 8POS WM BLUE-1704450000 online from Digi-Key Canada. Manufactured by Weidmuller. Digi-Key part number 1704450000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM 1.25X.25" WM BG - 1014000000  |  Next: TERM 16-14AWG PIN PIDG - 696274-2
TERM 15MM DINRAIL WM BLU - 1754180000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany