Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 179465-1 Connectors, Interconnects

CONN HOUSING RCPT 4POS NATURAL - 179465-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 179465-1-ND
Price Break Unit Price Extended Price
3200 0.29237 935.58
Manufacturer Part Number179465-1
DescriptionCONN HOUSING RCPT 4POS NATURAL
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 179465-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 179465-1
Technical/Catalog Information179465-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.156" (3.96mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Holder
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 179465 1
1794651
Image of CONN HOUSING RCPT 4POS NATURAL - 179465-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT 4POS NATURAL - 179465-1
(179465-1-ND) - Connectors, Interconnects

CONN HOUSING RCPT 4POS NATURAL - 179465-1 (179465-1-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 179465-1 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 179465-1 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS NATURAL-179465-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 179465-1-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 172134-1 Connectors, Interconnects
 Order CONN HOUSING PLUG 4POS NATURAL-172134-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 172134-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 176286-1 Connectors, Interconnects
 Order CONN HOUSING RCPT 8POS NATURAL-176286-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 176286-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 179464-1 Connectors, Interconnects
 Order CONN HOUSING RCPT 3POS NATURAL-179464-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 179464-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-794657-2 Connectors, Interconnects
 Order CONN HOUSING RCPT 12POS NATURAL-1-794657-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-794657-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 794700-1 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS-794700-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 794700-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1376390-1 Connectors, Interconnects
 Order CONN HOUSING PLUG 4POS 5MM-1376390-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1376390-1-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 171898-1 Connectors, Interconnects
 Order CONN HOUSING PLUG 6POS NATURAL-171898-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 171898-1-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 172130-1 Connectors, Interconnects
 Order CONN HOUSING PLUG 2POS NATURAL-172130-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 172130-1-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 172132-1 Connectors, Interconnects
 Order CONN HOUSING PLUG 3POS NATURAL-172132-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 172132-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT 4POS FASTON - 180901  |  Next: CONN HOUSING RCPT 4POS SL CRIMP - 925369-4
CONN HOUSING RCPT 4POS NATURAL - 179465-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany