180pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA181JAT1A\SB Capacitors

CAP CER 180PF 5% 630V C0G 1812 - 1812CA181JAT1A\SB - Capacitors

All prices are in CAD.
Digi-Key Part Number 1812CA181JAT1A\SB-ND
Price Break Unit Price Extended Price
2000 0.63394 1267.88
Manufacturer Part Number1812CA181JAT1A\SB
DescriptionCAP CER 180PF 5% 630V C0G 1812
Quantity Available

Non-Stock
Order: 180pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA181JAT1A\SB Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

180pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA181JAT1A\SB
Technical/Catalog Information1812CA181JAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance180pF
Voltage - Rated 630V
Tolerance±5%
Package / Case1812 (4532 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812CA181JAT1A\SB
1812CA181JAT1A\SB
Image of CAP CER 180PF 5% 630V C0G 1812 - 1812CA181JAT1A\SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 180PF 5% 630V C0G 1812 - 1812CA181JAT1A\SB
(1812CA181JAT1A\SB-ND) - Capacitors

CAP CER 180PF 5% 630V C0G 1812 - 1812CA181JAT1A\SB (1812CA181JAT1A\SB-ND) - Capacitors

Related parts 180pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA181JAT1A\SB Capacitors
180pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA181JAT1A\SB Capacitors
 Order CAP CER 180PF 5% 630V C0G 1812-1812CA181JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812CA181JAT1A\SB-ND.
180pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 1000V (1kV) 1812AA181JAT1A\SB Capacitors
 Order CAP CER 180PF 5% 1000V C0G 1812-1812AA181JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812AA181JAT1A\SB-ND.
15pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA150JAT1A\SB Capacitors
 Order CAP CER 15PF 5% 630V C0G 1812-1812CA150JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812CA150JAT1A\SB-ND.
22pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA220JAT1A\SB Capacitors
 Order CAP CER 22PF 5% 630V C0G 1812-1812CA220JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812CA220JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA270JAT1A\SB Capacitors
 Order CAP CER 27PF 5% 630V C0G 1812-1812CA270JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812CA270JAT1A\SB-ND.
47pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA470JAT1A\SB Capacitors
 Order CAP CER 47PF 5% 630V C0G 1812-1812CA470JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812CA470JAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA471JAT1A\SB Capacitors
 Order CAP CER 470PF 5% 630V C0G 1812-1812CA471JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812CA471JAT1A\SB-ND.
56pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA560JAT1A\SB Capacitors
 Order CAP CER 56PF 5% 630V C0G 1812-1812CA560JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812CA560JAT1A\SB-ND.
820pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 630V 1812CA821JAT1A\SB Capacitors
 Order CAP CER 820PF 5% 630V C0G 1812-1812CA821JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812CA821JAT1A\SB-ND.
180pF Ceramic Capacitor AVX Corporation 1812 (4532 Metric) 2000V (2kV) 1812GA181JAT1A\SB Capacitors
 Order CAP CER 180PF 5% 2000V C0G 1812-1812GA181JAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1812GA181JAT1A\SB-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 180PF 5% 630V C0G 1206 - 1206CA181JAT1A  |  Next: CAP CER 180PF 5% 630V C0G 3640 - 3640CA181JAT9A
CAP CER 180PF 5% 630V C0G 1812 - 1812CA181JAT1A\SB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany