Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1924253 Connectors, Interconnects

TERM 5.0MM 8POS COMBICON HC - 1924253 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1924253-ND
Price Break Unit Price Extended Price
50 2.1572 107.86
Manufacturer Part Number1924253
DescriptionTERM 5.0MM 8POS COMBICON HC
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1924253 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1924253
Technical/Catalog Information1924253
VendorPhoenix Contact
CategoryConnectors, Interconnects
Terminal Block TypeHeader, Male Pins, Shrouded (4 Side)
Positions Per Level8
Pitch0.197" (5.00mm)
Number of Levels1
Header OrientationVertical
Plug Wire Entry-
TerminationSolder
Wire Gauge -
Current 10A
Mounting TypeThrough Hole
Other Names 1924253
1924253
Image of TERM 5.0MM 8POS COMBICON HC - 1924253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM 5.0MM 8POS COMBICON HC - 1924253
(1924253-ND) - Connectors, Interconnects

TERM 5.0MM 8POS COMBICON HC - 1924253 (1924253-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1924253 Connectors, Interconnects
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1924253 Connectors, Interconnects
 Order TERM 5.0MM 8POS COMBICON HC-1924253 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1924253-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1924208 Connectors, Interconnects
 Order TERM 5.0MM 3POS COMBICON HC-1924208 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1924208-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1912799 Connectors, Interconnects
 Order CONN TERM BLOCK PLUG 5.0MM 8POS-1912799 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1912799-ND.
Panel Mount Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Receptacle, Male Pins 1824188 Connectors, Interconnects
 Order TERM BLOCK 8POS 5.08MM PITCH-1824188 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1824188-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1711084 Connectors, Interconnects
 Order CONN TERM BLOCK 8POS 5MM PCB-1711084 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 277-1025-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1729076 Connectors, Interconnects
 Order CONN TERM BLOCK 8POS 5MM PCB-1729076 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 277-1242-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1729186 Connectors, Interconnects
 Order CONN TERM BLOCK 8POS 5.08MM PCB-1729186 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 277-1253-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1715080 Connectors, Interconnects
 Order CONN TERM BLOCK 8POS 5MM PCB-1715080 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 277-1261-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1715789 Connectors, Interconnects
 Order CONN TERM BLOCK 8POS 5.08MM PCB-1715789 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 277-1266-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727078 Connectors, Interconnects
 Order TERM BLOCK 8POS 3.81MM PCB GRN-1727078 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 277-1953-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM 5.0MM 3POS COMBICON HC - 1924208  |  Next: TERM 500MCM #0 AMPOWER - 326117
TERM 5.0MM 8POS COMBICON HC - 1924253
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany