Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor (VA) Standard 1N4004RL Discrete Semiconductor Products

DIODE STANDARD REC 1A 400V DO41 - 1N4004RL

All prices are in CAD.
Digi-Key Part Number 1N4004RLOSCT-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number1N4004RL
DescriptionDIODE STANDARD REC 1A 400V DO41
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor (VA) Standard 1N4004RL
Technical/Catalog Information1N4004RL
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)400V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 400V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1N4004RL
1N4004RL
1N4004RLOSCT ND
1N4004RLOSCTND
1N4004RLOSCT
Image of DIODE STANDARD REC 1A 400V DO41 - 1N4004RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE STANDARD REC 1A 400V DO41 - 1N4004RL
(1N4004RLOSCT-ND)

DIODE STANDARD REC 1A 400V DO41 - 1N4004RL (1N4004RLOSCT-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor (VA) Standard 1N4004RL Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor (VA) Standard 1N4004RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 400V DO41-1N4004RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4004RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor Standard 1N4004RL Discrete Semiconductor Products
 Order DIODE STD REC 1A 400V DO41-1N4004RL online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4004RLOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor (VA) Standard 1N4004RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 400V DO41-1N4004RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4004RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor Standard 1N4004RLG Discrete Semiconductor Products
 Order DIODE STD REC 1A 400V DO41-1N4004RLG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4004RLGOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor (VA) Standard 1N4936RLG Discrete Semiconductor Products
 Order DIODE FAST REC 1A 400V DO41-1N4936RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4936RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor Standard 1N4936RLG Discrete Semiconductor Products
 Order DIODE FAST REC 1A 400V DO41-1N4936RLG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4936RLGOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor (VA) Standard 1N4936RL Discrete Semiconductor Products
 Order DIODE FAST REC 1A 400V DO41-1N4936RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4936RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V ON Semiconductor Standard 1N4936RL Discrete Semiconductor Products
 Order DIODE FAST REC 1A 400V DO41-1N4936RL online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4936RLOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V ON Semiconductor (VA) Standard 1N4001RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 50V DO41-1N4001RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4001RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V ON Semiconductor (VA) Standard 1N4001RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 50V DO41-1N4001RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4001RLOSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE STANDARD REC 1A 200V DO41 - 1N4003RLG  |  Next: DIODE STANDARD REC 1A 400V DO41 - 1N4004RLG
DIODE STANDARD REC 1A 400V DO41 - 1N4004RL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany