Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006FFG Discrete Semiconductor Products

DIODE STD FAN 1A 800V DO-41 - 1N4006FFG - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 1N4006FFG-ND
Price Break Unit Price Extended Price
24000 0.02788 669.12
Manufacturer Part Number1N4006FFG
DescriptionDIODE STD FAN 1A 800V DO-41
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006FFG Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006FFG
Technical/Catalog Information1N4006FFG
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 800V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N4006FFG
1N4006FFG
Image of DIODE STD FAN 1A 800V DO-41 - 1N4006FFG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE STD FAN 1A 800V DO-41 - 1N4006FFG
(1N4006FFG-ND) - Discrete Semiconductor Products

DIODE STD FAN 1A 800V DO-41 - 1N4006FFG (1N4006FFG-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006FFG Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006FFG Discrete Semiconductor Products
 Order DIODE STD FAN 1A 800V DO-41-1N4006FFG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006FFG-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006FF Discrete Semiconductor Products
 Order DIODE STD FAN 1A 800V DO-41-1N4006FF online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006FF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006G Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V DO-41-1N4006G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006GOS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006 Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V DO-41-1N4006 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006OS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Diodes Inc Standard 1N4006L-T Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V A-405-1N4006L-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number 1N4006L-T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Diodes Inc Standard PR1006G-T Discrete Semiconductor Products
 Order DIODE FAST REC 1A 800V DO-41-PR1006G-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number PR1006G-T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Diodes Inc Standard PR1006GL-T Discrete Semiconductor Products
 Order DIODE FAST REC 1A 800V DO-41-PR1006GL-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number PR1006GL-T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006RLG Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V DO41-1N4006RLG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006RLGOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006RL Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V DO41-1N4006RL online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006RLOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Fairchild Semiconductor Standard EGP10K Discrete Semiconductor Products
 Order DIODE FAST GPP 1A 800V DO-41-EGP10K online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP10K-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE STD FAN 1A 800V DO-41 - 1N4006FF  |  Next: DIODE STD REC 0.5A MINIMELF - GL34A-TP
DIODE STD FAN 1A 800V DO-41 - 1N4006FFG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany