Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RLG Discrete Semiconductor Products

DIODE STANDARD REC 1A 800V DO41 - 1N4006RLG - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 1N4006RLGOSCT-ND
Price Break Unit Price Extended Price
1 0.37 0.37
10 0.259 2.59
100 0.1206 12.06
250 0.0862 21.55
500 0.0586 29.30
1000 0.04653 46.53
Manufacturer Part Number1N4006RLG
DescriptionDIODE STANDARD REC 1A 800V DO41
Quantity Available 44728

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RLG Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RLG
Technical/Catalog Information1N4006RLG
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 800V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N4006RLG
1N4006RLG
1N4006RLGOSCT ND
1N4006RLGOSCTND
1N4006RLGOSCT
Image of DIODE STANDARD REC 1A 800V DO41 - 1N4006RLG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE STANDARD REC 1A 800V DO41 - 1N4006RLG
(1N4006RLGOSCT-ND) - Discrete Semiconductor Products

DIODE STANDARD REC 1A 800V DO41 - 1N4006RLG (1N4006RLGOSCT-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RLG Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 800V DO41-1N4006RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4006RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006RLG Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V DO41-1N4006RLG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006RLGOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 800V DO41-1N4006RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4006RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006RL Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V DO41-1N4006RL online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006RLOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V ON Semiconductor (VA) Standard 1N4001RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 50V DO41-1N4001RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4001RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V ON Semiconductor (VA) Standard 1N4001RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 50V DO41-1N4001RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4001RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor (VA) Standard 1N4002RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 100V DO41-1N4002RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4002RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor (VA) Standard 1N4002RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 100V DO41-1N4002RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4002RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V ON Semiconductor (VA) Standard 1N4003RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 200V DO41-1N4003RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4003RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V ON Semiconductor (VA) Standard 1N4003RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 200V DO41-1N4003RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4003RLOSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE STANDARD REC 1A 800V DO41 - 1N4006RL  |  Next: DIODE STD 1200V 10A TO-220AC - 10ETS12
DIODE STANDARD REC 1A 800V DO41 - 1N4006RLG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany