Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RL Discrete Semiconductor Products

DIODE STANDARD REC 1A 800V DO41 - 1N4006RL

All prices are in CAD.
Digi-Key Part Number 1N4006RLOSCT-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number1N4006RL
DescriptionDIODE STANDARD REC 1A 800V DO41
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RL
Technical/Catalog Information1N4006RL
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 800V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1N4006RL
1N4006RL
1N4006RLOSCT ND
1N4006RLOSCTND
1N4006RLOSCT
Image of DIODE STANDARD REC 1A 800V DO41 - 1N4006RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE STANDARD REC 1A 800V DO41 - 1N4006RL
(1N4006RLOSCT-ND)

DIODE STANDARD REC 1A 800V DO41 - 1N4006RL (1N4006RLOSCT-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RL Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 800V DO41-1N4006RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4006RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006RL Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V DO41-1N4006RL online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006RLOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor (VA) Standard 1N4006RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 800V DO41-1N4006RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4006RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V ON Semiconductor Standard 1N4006RLG Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V DO41-1N4006RLG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1N4006RLGOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V ON Semiconductor (VA) Standard 1N4001RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 50V DO41-1N4001RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4001RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V ON Semiconductor (VA) Standard 1N4001RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 50V DO41-1N4001RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4001RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor (VA) Standard 1N4002RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 100V DO41-1N4002RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4002RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor (VA) Standard 1N4002RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 100V DO41-1N4002RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4002RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V ON Semiconductor (VA) Standard 1N4003RLG Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 200V DO41-1N4003RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4003RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V ON Semiconductor (VA) Standard 1N4003RL Discrete Semiconductor Products
 Order DIODE STANDARD REC 1A 200V DO41-1N4003RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4003RLOSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE STANDARD REC 1A 600V DO41 - 1N4005RLG  |  Next: DIODE STANDARD REC 1A 800V DO41 - 1N4006RLG
DIODE STANDARD REC 1A 800V DO41 - 1N4006RL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany