Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard 1N5397-E3/54 Discrete Semiconductor Products

DIODE GEN PUR 1.5A 600V DO-204AL - 1N5397-E3/54 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 1N5397-E3/54-ND
Price Break Unit Price Extended Price
22000 0.02972 653.84
Manufacturer Part Number1N5397-E3/54
DescriptionDIODE GEN PUR 1.5A 600V DO-204AL
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard 1N5397-E3/54 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard 1N5397-E3/54
Technical/Catalog Information1N5397-E3/54
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)1.5A
Voltage - Forward (Vf) (Max) @ If1.4V @ 1.5A
Reverse Recovery Time (trr)2µs
Current - Reverse Leakage @ Vr5µA @ 600V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
Other Names 1N5397 E3 54
1N5397E354
Image of DIODE GEN PUR 1.5A 600V DO-204AL - 1N5397-E3/54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GEN PUR 1.5A 600V DO-204AL - 1N5397-E3/54
(1N5397-E3/54-ND) - Discrete Semiconductor Products

DIODE GEN PUR 1.5A 600V DO-204AL - 1N5397-E3/54 (1N5397-E3/54-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard 1N5397-E3/54 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard 1N5397-E3/54 Discrete Semiconductor Products
 Order DIODE GEN PUR 1.5A 600V DO-204AL-1N5397-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5397-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard 1N5397-E3/73 Discrete Semiconductor Products
 Order DIODE GP 1.5A 600V DO-204AL-1N5397-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5397-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor Standard 1N4937E-E3/54 Discrete Semiconductor Products
 Order DIODE FAST SW 1A 600V DO-204AL-1N4937E-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4937E-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor Standard 1N4937GP-E3/54 Discrete Semiconductor Products
 Order DIODE FAST SW 1A 600V DO-204AL-1N4937GP-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4937GP-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor Standard 1N4937GPE-E3/54 Discrete Semiconductor Products
 Order DIODE FAST SW 1A 600V DO-204AL-1N4937GPE-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4937GPE-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard P300J-E3/54 Discrete Semiconductor Products
 Order DIODE GEN PURP 3A 600V TO-201AD-P300J-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P300J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 200V Vishay/General Semiconductor Standard 1N5393-E3/54 Discrete Semiconductor Products
 Order DIODE GEN PUR 1.5A 200V DO-204AL-1N5393-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5393-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard 1N5397GP-E3/54 Discrete Semiconductor Products
 Order DIODE GPP 1.5A 600V DO-204AC-1N5397GP-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5397GP-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Avalanche AGP15-600-E3/54 Discrete Semiconductor Products
 Order DIODE AVALANCHE 1.5A 600V SMC-AGP15-600-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number AGP15-600-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard GP15J-E3/54 Discrete Semiconductor Products
 Order DIODE 1.5A 600V SMC DO15-GP15J-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP15J-E3/54-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GEN PUR 1.5A 200V DO-204AL - 1N5393-E3/54  |  Next: DIODE GEN PUR PL 3A 100V DO201AD - GF501
DIODE GEN PUR 1.5A 600V DO-204AL - 1N5397-E3/54
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany