Tv - Diode Circuit Protection 43V 400W ON Semiconductor 1SMA43AT3 Circuit Protection

TVS 400W 43V UNIDIRECT SMA - 1SMA43AT3 - Circuit Protection

All prices are in CAD.
Digi-Key Part Number 1SMA43AT3-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number1SMA43AT3
DescriptionTVS 400W 43V UNIDIRECT SMA
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Tv - Diode Circuit Protection 43V 400W ON Semiconductor 1SMA43AT3
Technical/Catalog Information1SMA43AT3
VendorON Semiconductor
CategoryCircuit Protection
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)43V
Voltage - Breakdown47.8V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1SMA43AT3
1SMA43AT3
Image of TVS 400W 43V UNIDIRECT SMA - 1SMA43AT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS 400W 43V UNIDIRECT SMA - 1SMA43AT3
(1SMA43AT3-ND) - Circuit Protection

TVS 400W 43V UNIDIRECT SMA - 1SMA43AT3 (1SMA43AT3-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 43V 400W ON Semiconductor 1SMA43AT3 Circuit Protection
Tv - Diode Circuit Protection 43V 400W ON Semiconductor 1SMA43AT3 Circuit Protection
 Order TVS 400W 43V UNIDIRECT SMA-1SMA43AT3 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA43AT3-ND.
Tv - Diode Circuit Protection 43V 400W ON Semiconductor 1SMA43AT3G Circuit Protection
 Order TVS 400W 43V UNIDIRECT SMA-1SMA43AT3G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA43AT3G-ND.
Tv - Diode Circuit Protection 43V 400W Micro Commercial Co (VA) SMAJ43A-TP Circuit Protection
 Order TVS 400W 43V UNIDIRECT SMA-SMAJ43A-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ43A-TPMSCT-ND.
Tv - Diode Circuit Protection 43V 400W Micro Commercial Co (VA) SMAJ43A-TP Circuit Protection
 Order TVS 400W 43V UNIDIRECT SMA-SMAJ43A-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ43A-TPMSDKR-ND.
Tv - Diode Circuit Protection 43V 400W Micro Commercial Co SMAJ43A-TP Circuit Protection
 Order TVS 400W 43V UNIDIRECT SMA-SMAJ43A-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ43A-TPMSTR-ND.
Tv - Diode Circuit Protection 43V 400W ON Semiconductor 1SMA43CAT3 Circuit Protection
 Order TVS 400W 43V BIDIRECT SMA-1SMA43CAT3 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA43CAT3-ND.
Tv - Diode Circuit Protection 43V 400W ON Semiconductor 1SMA43CAT3G Circuit Protection
 Order TVS 400W 43V BIDIRECT SMA-1SMA43CAT3G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA43CAT3G-ND.
Tv - Diode Circuit Protection 60V 400W Vishay/General Semiconductor SMAJ60A-E3/1 Circuit Protection
 Order TVS 400W 60V UNIDIRECT SMA-SMAJ60A-E3/1 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ60A-E3/1GI-ND.
Tv - Diode Circuit Protection 12V 400W ON Semiconductor 1SMA12AT3G Circuit Protection
 Order TVS 400W 5.0V UNIDIRECT SMA-1SMA12AT3G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA12AT3G-ND.
Tv - Diode Circuit Protection 10V 400W ON Semiconductor 1SMA10AT3G Circuit Protection
 Order TVS 400W 10V UNIDIRECT SMA-1SMA10AT3G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA10AT3G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TVS 400W 43V BIDIRECT SMA - TV04A430JB-G  |  Next: TVS 400W 43V UNIDIRECT SMA - 1SMA43AT3G
TVS 400W 43V UNIDIRECT SMA - 1SMA43AT3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany