Tv - Diode Circuit Protection 45V 400W ON Semiconductor 1SMA45AT3G Circuit Protection

TVS 400W 45V UNIDIRECTIONAL SMA - 1SMA45AT3G - Circuit Protection

All prices are in CAD.
Digi-Key Part Number 1SMA45AT3G-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number1SMA45AT3G
DescriptionTVS 400W 45V UNIDIRECTIONAL SMA
Quantity Available

Non-Stock
Order: Tv - Diode Circuit Protection 45V 400W ON Semiconductor 1SMA45AT3G Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tv - Diode Circuit Protection 45V 400W ON Semiconductor 1SMA45AT3G
Technical/Catalog Information1SMA45AT3G
VendorON Semiconductor
CategoryCircuit Protection
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)45V
Voltage - Breakdown50V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1SMA45AT3G
1SMA45AT3G
Image of TVS 400W 45V UNIDIRECTIONAL SMA - 1SMA45AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS 400W 45V UNIDIRECTIONAL SMA - 1SMA45AT3G
(1SMA45AT3G-ND) - Circuit Protection

TVS 400W 45V UNIDIRECTIONAL SMA - 1SMA45AT3G (1SMA45AT3G-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 45V 400W ON Semiconductor 1SMA45AT3G Circuit Protection
Tv - Diode Circuit Protection 45V 400W ON Semiconductor 1SMA45AT3G Circuit Protection
 Order TVS 400W 45V UNIDIRECTIONAL SMA-1SMA45AT3G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA45AT3G-ND.
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co (VA) SMAJ45A-TP Circuit Protection
 Order TVS 400W 45V UNIDIRECT SMA-SMAJ45A-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ45A-TPMSCT-ND.
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co (VA) SMAJ45A-TP Circuit Protection
 Order TVS 400W 45V UNIDIRECT SMA-SMAJ45A-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ45A-TPMSDKR-ND.
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co SMAJ45A-TP Circuit Protection
 Order TVS 400W 45V UNIDIRECT SMA-SMAJ45A-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ45A-TPMSTR-ND.
Tv - Diode Circuit Protection 60V 400W Vishay/General Semiconductor SMAJ60A-E3/1 Circuit Protection
 Order TVS 400W 60V UNIDIRECT SMA-SMAJ60A-E3/1 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ60A-E3/1GI-ND.
Tv - Diode Circuit Protection 12V 400W ON Semiconductor 1SMA12AT3G Circuit Protection
 Order TVS 400W 5.0V UNIDIRECT SMA-1SMA12AT3G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA12AT3G-ND.
Tv - Diode Circuit Protection 10V 400W ON Semiconductor 1SMA10AT3G Circuit Protection
 Order TVS 400W 10V UNIDIRECT SMA-1SMA10AT3G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA10AT3G-ND.
Tv - Diode Circuit Protection 11V 400W ON Semiconductor 1SMA11AT3 Circuit Protection
 Order TVS 400W 11V UNIDIRECT SMA-1SMA11AT3 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA11AT3-ND.
Tv - Diode Circuit Protection 11V 400W ON Semiconductor 1SMA11AT3G Circuit Protection
 Order TVS 400W 11V UNIDIRECT SMA-1SMA11AT3G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA11AT3G-ND.
Tv - Diode Circuit Protection 12V 400W ON Semiconductor 1SMA12AT3 Circuit Protection
 Order TVS 400W 5.0V UNIDIRECT SMA-1SMA12AT3 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 1SMA12AT3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TVS 400W 45V UNIDIRECT SMA - SMAJ45A-TP  |  Next: TVS 400W 47V 10% UNIDIR AXIAL - P4KE47-E3/54
TVS 400W 45V UNIDIRECTIONAL SMA - 1SMA45AT3G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany