SPDT Snap Action, Limit, Lever Switch On-Mom 2160gf Omron Electronics Inc-IA Div 1ZAP2-3 Switches

BASIC SWITCH - 1ZAP2-3 - Switches

All prices are in CAD.
Digi-Key Part Number 1ZAP2-3-ND
Price Break Unit Price Extended Price
1 37.36 37.36
Manufacturer Part Number1ZAP2-3
DescriptionBASIC SWITCH
Quantity Available

Non-Stock
Order: SPDT Snap Action, Limit, Lever Switch On-Mom 2160gf Omron Electronics Inc-IA Div 1ZAP2-3 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom 2160gf Omron Electronics Inc-IA Div 1ZAP2-3
Technical/Catalog Information1ZAP2-3
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Actuator TypePush-Pull Plunger
Operating Force2160gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1ZAP2 3
1ZAP23
Image of BASIC SWITCH - 1ZAP2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BASIC SWITCH - 1ZAP2-3
(1ZAP2-3-ND) - Switches

BASIC SWITCH - 1ZAP2-3 (1ZAP2-3-ND) - Switches

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 2160gf Omron Electronics Inc-IA Div 1ZAP2-3 Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 2160gf Omron Electronics Inc-IA Div 1ZAP2-3 Switches
 Order BASIC SWITCH-1ZAP2-3 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 1ZAP2-3-ND.
DPST (1-NO, 1-NC) Keylock Switch 10A @ 110VAC Omron Electronics Inc-IA Div A22K-3M-11 Switches
 Order SWITCH KEY 3-POS SPST-NO/NC BLK-A22K-3M-11 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1534-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div A-20GV22S-B Switches
 Order BASIC SWITCH-A-20GV22S-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20GV22S-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div A-20GV2S-B Switches
 Order BASIC SWITCH-A-20GV2S-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20GV2S-B-ND.
DPST (1-NO, 1-NC) Keylock Switch 10A @ 110VAC Omron Electronics Inc-IA Div A22K-3AC-11 Switches
 Order SWITCH KEY 3-POS SPST-NO/NC BLK-A22K-3AC-11 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1533-ND.
DPST (1-NO, 1-NC) Keylock Switch 10A @ 110VAC Omron Electronics Inc-IA Div A22K-3MC-11 Switches
 Order SWITCH KEY 3-POS SPST-NO/NC BLK-A22K-3MC-11 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1535-ND.
DPST (1-NO, 1-NC) Keylock Switch 10A @ 110VAC Omron Electronics Inc-IA Div A22K-3ML-11 Switches
 Order SWITCH KEY 3-POS SPST-NO/NC BLK-A22K-3ML-11 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1536-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1760gf Omron Electronics Inc-IA Div 1VAP-2B1 Switches
 Order BASIC SWITCH ASSEMBLY-1VAP-2B1 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 1VAP-2B1-ND.
SPDT x 2 Pushbutton Switch On-Mom 15A @ 125VAC Omron Electronics Inc-IA Div 2VAQ-4Y Switches
 Order MINIATURE BASIC SWITCH ASSY-2VAQ-4Y online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 2VAQ-4Y-ND.
Accessory Switch Omron Electronics Inc-IA Div 2ZAP-2R Switches
 Order BASIC SWITCH-2ZAP-2R online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 2ZAP-2R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BASIC STAMP STARTER KIT - 27238  |  Next: BASIC SWITCH - 2ZAP-2R
BASIC SWITCH - 1ZAP2-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany