Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74S163N Integrated Circuits (ICs)

IC 4-BIT BINARY COUNTER 16-DIP - SN74S163N

All prices are in CAD.
Digi-Key Part Number 296-3863-5-ND
Price Break Unit Price Extended Price
150 4.06113 609.17
Manufacturer Part NumberSN74S163N
DescriptionIC 4-BIT BINARY COUNTER 16-DIP
Quantity Available

Non-Stock
Order: Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74S163N Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74S163N
Technical/Catalog InformationSN74S163N
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Counter
Trigger TypePositive Edge
Voltage - Supply4.75 V ~ 5.25 V
Number of Bits per Element4
Number of Elements1
DirectionUp
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
ResetSynchronous
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74S163N
SN74S163N
296 3863 5 ND
29638635ND
296-3863-5
Image of IC 4-BIT BINARY COUNTER 16-DIP - SN74S163N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 4-BIT BINARY COUNTER 16-DIP - SN74S163N
(296-3863-5-ND)

IC 4-BIT BINARY COUNTER 16-DIP - SN74S163N (296-3863-5-ND)

Related parts Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74S163N Integrated Circuits (ICs)
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74S163N Integrated Circuits (ICs)
 Order IC 4-BIT BINARY COUNTER 16-DIP-SN74S163N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-3863-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V SN74HC161N Integrated Circuits (ICs)
 Order IC 4-BIT BINARY COUNTER 16-DIP-SN74HC161N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-8244-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V SN74HC163N Integrated Circuits (ICs)
 Order IC 4-BIT BINARY COUNTER 16-DIP-SN74HC163N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-8246-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74S163NE4 Integrated Circuits (ICs)
 Order IC 4-BIT BINARY COUNTER 16-DIP-SN74S163NE4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number SN74S163NE4-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V SN74HC590AN Integrated Circuits (ICs)
 Order IC 8-BIT BINARY COUNTER 16-DIP-SN74HC590AN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-1599-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74LS161AN Integrated Circuits (ICs)
 Order IC 4-BIT SYNC COUNTER 16-DIP-SN74LS161AN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-1646-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74LS93N Integrated Circuits (ICs)
 Order IC 4-BIT BINARY COUNTER 14-DIP-SN74LS93N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-3750-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V SN74HC161D Integrated Circuits (ICs)
 Order IC 4-BIT BINARY COUNTER 16-SOIC-SN74HC161D online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-8243-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V SN74HC163D Integrated Circuits (ICs)
 Order IC 4-BIT BINARY COUNTER 16-SOIC-SN74HC163D online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-8245-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V CD74HCT161M Integrated Circuits (ICs)
 Order IC 4-BIT BINARY COUNTER 16-SOIC-CD74HCT161M online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-9256-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC 4-BIT BINARY COUNTER 16-DIP - SN74HC163N  |  Next: IC 4-BIT BINARY COUNTER 16-DIP - SN74S163NE4
IC 4-BIT BINARY COUNTER 16-DIP - SN74S163N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany