Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499690-5 Cable Assemblies

AMPTRAC I/O 2MM CABLE 2POS 25FT - 2-1499690-5 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number 2-1499690-5-ND
Price Break Unit Price Extended Price
1 15.41 15.41
Manufacturer Part Number2-1499690-5
DescriptionAMPTRAC I/O 2MM CABLE 2POS 25FT
Quantity Available

Non-Stock
Order: Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499690-5 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499690-5
Technical/Catalog Information2-1499690-5
VendorTyco Electronics
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions2
Contact Finish-
Number of Rows2
Features-
ColorBeige, Individual (Round)
Length25.0' (7.62m)
Usage-
ShieldingUnshielded
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1499690 5
214996905
Image of AMPTRAC I/O 2MM CABLE 2POS 25FT - 2-1499690-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPTRAC I/O 2MM CABLE 2POS 25FT - 2-1499690-5
(2-1499690-5-ND) - Cable Assemblies

AMPTRAC I/O 2MM CABLE 2POS 25FT - 2-1499690-5 (2-1499690-5-ND) - Cable Assemblies

Related parts Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499690-5 Cable Assemblies
Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499690-5 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 2POS 25FT-2-1499690-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1499690-5-ND.
Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499686-5 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 16POS 25FT-2-1499686-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1499686-5-ND.
Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499687-5 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 12POS 25FT-2-1499687-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1499687-5-ND.
Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499688-5 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 8POS 25FT-2-1499688-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1499688-5-ND.
Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499689-5 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 6POS 25FT-2-1499689-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1499689-5-ND.
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 25.00' (7.62m) Tyco Electronics 2-1499684-5 Cable Assemblies
 Order AMPTRAC I/O 2MM - 6POS RJ11 25FT-2-1499684-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1499684-5-ND.
Socket to Socket Rectangular Cable Assembly 25.0' (7.62m) - Tyco Electronics 2-1499685-5 Cable Assemblies
 Order AMPTRAC I/O 2MM - 6POS MTE 25FT-2-1499685-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1499685-5-ND.
Socket to Socket Rectangular Cable Assembly 10.0' (3.05m) - Tyco Electronics 1-1499690-0 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 2POS 10FT-1-1499690-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499690-0-ND.
Socket to Socket Rectangular Cable Assembly 10.0' (3.05m) - Tyco Electronics 1-1499690-4 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 2POS 14FT-1-1499690-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499690-4-ND.
Socket to Socket Rectangular Cable Assembly 4.00' (1.22m) - Tyco Electronics 1499690-4 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 2POS 4FT-1499690-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1499690-4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMPTRAC I/O 2MM CABLE 2POS 14FT - 1-1499690-4  |  Next: AMPTRAC I/O 2MM CABLE 2POS 4FT - 1499690-4
AMPTRAC I/O 2MM CABLE 2POS 25FT - 2-1499690-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany