Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-3 Connectors, Interconnects

CONN HDR VERT 23POS 5.08MM BLACK - 2-796637-3 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 2-796637-3-ND
Price Break Unit Price Extended Price
100 3.8961 389.61
Manufacturer Part Number2-796637-3
DescriptionCONN HDR VERT 23POS 5.08MM BLACK
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-3 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-3
Technical/Catalog Information2-796637-3
VendorTyco Electronics
CategoryConnectors, Interconnects
Terminal Block TypeHeader, Male Pins, Shrouded (4 Side)
Positions Per Level23
Pitch0.200" (5.08mm)
Number of Levels1
Header OrientationVertical
Plug Wire Entry-
TerminationSolder
Wire Gauge -
Current 15A
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 796637 3
27966373
Image of CONN HDR VERT 23POS 5.08MM BLACK - 2-796637-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HDR VERT 23POS 5.08MM BLACK - 2-796637-3
(2-796637-3-ND) - Connectors, Interconnects

CONN HDR VERT 23POS 5.08MM BLACK - 2-796637-3 (2-796637-3-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-3 Connectors, Interconnects
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-3 Connectors, Interconnects
 Order CONN HDR VERT 23POS 5.08MM BLACK-2-796637-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796637-3-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-0 Connectors, Interconnects
 Order CONN HDR VERT 20POS 5.08MM BLACK-2-796637-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796637-0-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-1 Connectors, Interconnects
 Order CONN HDR VERT 21POS 5.08MM BLACK-2-796637-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796637-1-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-2 Connectors, Interconnects
 Order CONN HDR VERT 22POS 5.08MM BLACK-2-796637-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796637-2-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-4 Connectors, Interconnects
 Order CONN HDR VERT 24POS 5.08MM BLACK-2-796637-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796637-4-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796637-5 Connectors, Interconnects
 Order CONN HDR VERT 25POS 5.08MM BLACK-2-796637-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796637-5-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796637-3 Connectors, Interconnects
 Order CONN HDR VERT 13POS 5.08MM BLACK-1-796637-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796637-3-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796636-3 Connectors, Interconnects
 Order CONN HDR VERT 23POS 5.08MM GREEN-2-796636-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796636-3-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 2-796643-3 Connectors, Interconnects
 Order CONN HDR VERT 23POS 5MM BLACK-2-796643-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-796643-3-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796637-4 Connectors, Interconnects
 Order CONN HDR VERT 14POS 5.08MM BLACK-1-796637-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-796637-4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HDR VERT 23POS 3.81MM GREEN - 2-284518-3  |  Next: CONN HDR VERT 23POS 5.08MM GREEN - 2-796636-3
CONN HDR VERT 23POS 5.08MM BLACK - 2-796637-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany