Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-87160-2 Connectors, Interconnects

CONN HDR VERT 22POS TIN .156 PCB - 2-87160-2 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 2-87160-2-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number2-87160-2
DescriptionCONN HDR VERT 22POS TIN .156 PCB
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-87160-2
Technical/Catalog Information2-87160-2
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishTin-Lead
Contact Mating Length0.405" (10.29mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2 87160 2
2871602
Image of CONN HDR VERT 22POS TIN .156 PCB - 2-87160-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HDR VERT 22POS TIN .156 PCB - 2-87160-2
(2-87160-2-ND) - Connectors, Interconnects

CONN HDR VERT 22POS TIN .156 PCB - 2-87160-2 (2-87160-2-ND) - Connectors, Interconnects

Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-87160-2 Connectors, Interconnects
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-87160-2 Connectors, Interconnects
 Order CONN HDR VERT 22POS TIN .156 PCB-2-87160-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-87160-2-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-2 Connectors, Interconnects
 Order CONN HDR VERT 11POS TIN .156 PCB-1-87160-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-2-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-0 Connectors, Interconnects
 Order CONN HDR VERT 9POS TIN .156 PCB-1-87160-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-0-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-1 Connectors, Interconnects
 Order CONN HDR VERT 10POS TIN .156 PCB-1-87160-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-1-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-3 Connectors, Interconnects
 Order CONN HDR VERT 12POS TIN .156 PCB-1-87160-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-3-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-5 Connectors, Interconnects
 Order CONN HDR VERT 15POS TIN .156 PCB-1-87160-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-5-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-6 Connectors, Interconnects
 Order CONN HDR VERT 16POS TIN .156 PCB-1-87160-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-6-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-7 Connectors, Interconnects
 Order CONN HDR VERT 17POS TIN .156 PCB-1-87160-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-7-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-8 Connectors, Interconnects
 Order CONN HDR VERT 18POS TIN .156 PCB-1-87160-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-8-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-9 Connectors, Interconnects
 Order CONN HDR VERT 19POS TIN .156 PCB-1-87160-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87160-9-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HDR VERT 22POS 5MM GREEN - 2-796642-2  |  Next: CONN HDR VERT 23POS 3.5MM BLUE - 2-796694-3
CONN HDR VERT 22POS TIN .156 PCB - 2-87160-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany