Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS594N Integrated Circuits (ICs)

IC SERIAL-IN SHIFT-REG 16-DIP - SN74LS594N - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number 296-3720-5-ND
Price Break Unit Price Extended Price
50 18.6302 931.51
Manufacturer Part NumberSN74LS594N
DescriptionIC SERIAL-IN SHIFT-REG 16-DIP
Quantity Available

Non-Stock
Order: Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS594N Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS594N
Technical/Catalog InformationSN74LS594N
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeShift Register
FunctionSerial to Parallel
Number of Elements1
Number of Bits per Element8
Output TypeStandard
Voltage - Supply4.75 V ~ 5.25 V
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
PackagingTube
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LS594N
SN74LS594N
296 3720 5 ND
29637205ND
296-3720-5
Image of IC SERIAL-IN SHIFT-REG 16-DIP - SN74LS594N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC SERIAL-IN SHIFT-REG 16-DIP - SN74LS594N
(296-3720-5-ND) - Integrated Circuits (ICs)

IC SERIAL-IN SHIFT-REG 16-DIP - SN74LS594N (296-3720-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS594N Integrated Circuits (ICs)
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS594N Integrated Circuits (ICs)
 Order IC SERIAL-IN SHIFT-REG 16-DIP-SN74LS594N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-3720-5-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS597N Integrated Circuits (ICs)
 Order IC SERIAL-OUT SHIFT-REG 16-DIP-SN74LS597N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-3721-5-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS594NE4 Integrated Circuits (ICs)
 Order IC SERIAL-IN SHIFT-REG 16-DIP-SN74LS594NE4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number SN74LS594NE4-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS596N Integrated Circuits (ICs)
 Order IC SERIAL-IN SHIFT-REG 16-DIP-SN74LS596N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number SN74LS596N-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS596NE4 Integrated Circuits (ICs)
 Order IC SERIAL-IN SHIFT-REG 16-DIP-SN74LS596NE4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number SN74LS596NE4-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS674N Integrated Circuits (ICs)
 Order IC SERIAL-OUT SHIFT-REG 24-DIP-SN74LS674N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-3737-5-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS594NSR Integrated Circuits (ICs)
 Order IC SERIAL-IN SHIFT-REG 16-SOP-SN74LS594NSR online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number SN74LS594NSR-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS594NSRE4 Integrated Circuits (ICs)
 Order IC SERIAL-IN SHIFT-REG 16-SOP-SN74LS594NSRE4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number SN74LS594NSRE4-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Register, D-Type Tube 4.75 V ~ 5.25 V SN74LS595D Integrated Circuits (ICs)
 Order IC SERIAL-IN SHIFT-REG 16-SOIC-SN74LS595D online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number SN74LS595D-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Register, D-Type Tube 4.75 V ~ 5.25 V SN74LS595DE4 Integrated Circuits (ICs)
 Order IC SERIAL-IN SHIFT-REG 16-SOIC-SN74LS595DE4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number SN74LS595DE4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC SERIAL TXRX QUAD HS 289-BGA - TLK3114SAGNT  |  Next: IC SERIAL-IN SHIFT-REG 16-DIP - SN74LS594NE4
IC SERIAL-IN SHIFT-REG 16-DIP - SN74LS594N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany