Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3053 Connectors, Interconnects

CONN FFC/FPC 5POS .100 RT ANG - 22-15-3053 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 22-15-3053-ND
Price Break Unit Price Extended Price
1 1.42 1.42
Manufacturer Part Number22-15-3053
DescriptionCONN FFC/FPC 5POS .100 RT ANG
Quantity Available

Non-Stock
Order: Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3053 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3053
Technical/Catalog Information22-15-3053
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole, Right Angle
FeaturesLow Insertion Force (LIF)
PackagingTray
Connector TypeBottom Contacts
Number of Positions5
Locking Feature-
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 15 3053
22153053
Image of CONN FFC/FPC 5POS .100 RT ANG - 22-15-3053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 5POS .100 RT ANG - 22-15-3053
(22-15-3053-ND) - Connectors, Interconnects

CONN FFC/FPC 5POS .100 RT ANG - 22-15-3053 (22-15-3053-ND) - Connectors, Interconnects

Related parts Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3053 Connectors, Interconnects
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3053 Connectors, Interconnects
 Order CONN FFC/FPC 5POS .100 RT ANG-22-15-3053 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3053-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3163 Connectors, Interconnects
 Order CONN FFC/FPC 16POS .100 RT ANG-22-15-3163 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3163-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3033 Connectors, Interconnects
 Order CONN FFC/FPC 3POS .100 RT ANG-22-15-3033 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3033-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3043 Connectors, Interconnects
 Order CONN FFC/FPC 4POS .100 RT ANG-22-15-3043 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3043-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3063 Connectors, Interconnects
 Order CONN FFC/FPC 6POS .100 RT ANG-22-15-3063 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3063-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3073 Connectors, Interconnects
 Order CONN FFC/FPC 7POS .100 RT ANG-22-15-3073 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3073-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3083 Connectors, Interconnects
 Order CONN FFC/FPC 8POS .100 RT ANG-22-15-3083 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3083-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3093 Connectors, Interconnects
 Order CONN FFC/FPC 9POS .100 RT ANG-22-15-3093 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3093-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3103 Connectors, Interconnects
 Order CONN FFC/FPC 10POS .100 RT ANG-22-15-3103 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3103-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole, Right Angle 22-15-3113 Connectors, Interconnects
 Order CONN FFC/FPC 11POS .100 RT ANG-22-15-3113 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 22-15-3113-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 55POS .5MM R/A SMD - 046288055000846+  |  Next: CONN FFC/FPC 5POS .100 VERTICAL - 22-02-3053
CONN FFC/FPC 5POS .100 RT ANG - 22-15-3053
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany