1500pF Film Capacitor Vishay/BC Components Axial 2222 462 81502 Capacitors

CAP .0015UF 2% FILM 250V AXIAL - 2222 462 81502 - Capacitors

All prices are in CAD.
Digi-Key Part Number 2222 462 81502-ND
Price Break Unit Price Extended Price
5000 0.36363 1818.15
Manufacturer Part Number2222 462 81502
DescriptionCAP .0015UF 2% FILM 250V AXIAL
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor Vishay/BC Components Axial 2222 462 81502 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Vishay/BC Components Axial 2222 462 81502
Technical/Catalog Information2222 462 81502
VendorVishay/BC Components
CategoryCapacitors
Capacitance1500pF
Tolerance±2%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseAxial
PackagingTape & Reel (TR)
Maximum Temperature-40°C ~ 100°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 462 81502
2222 462 81502
Image of CAP .0015UF 2% FILM 250V AXIAL - 2222 462 81502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 2% FILM 250V AXIAL - 2222 462 81502
(2222 462 81502-ND) - Capacitors

CAP .0015UF 2% FILM 250V AXIAL - 2222 462 81502 (2222 462 81502-ND) - Capacitors

Related parts 1500pF Film Capacitor Vishay/BC Components Axial 2222 462 81502 Capacitors
1500pF Film Capacitor Vishay/BC Components Axial 2222 462 81502 Capacitors
 Order CAP .0015UF 2% FILM 250V AXIAL-2222 462 81502 online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number 2222 462 81502-ND.
1500pF Film Capacitor Vishay/BC Components Axial 2222 462 71502 Capacitors
 Order CAP .0015UF 2% FILM 250V AXIAL-2222 462 71502 online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number 2222 462 71502-ND.
68pF Film Capacitor Vishay/BC Components Axial 2222 464 76809 Capacitors
 Order CAP 68PF POLY 1% FILM 630V AXIAL-2222 464 76809 online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number 2222 464 76809-ND.
10000pF Film Capacitor Vishay/BC Components Axial 2222 460 81003 Capacitors
 Order CAP POLY FOIL .01UF 63 VOLT-2222 460 81003 online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number 2222 460 81003-ND.
0.015µF Film Capacitor Vishay/BC Components Axial 2222 460 81503 Capacitors
 Order CAP POLY FOIL .015UF 63 VOLT-2222 460 81503 online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number 2222 460 81503-ND.
1500pF Film Capacitor Vishay/BC Components Radial BFC237052152 Capacitors
 Order CAP .0015UF 400V METAL FILM BOX-BFC237052152 online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number 3002PH-ND.
680µF Aluminum Capacitor Vishay/BC Components (VA) Axial, Can 2222 021 34681 Capacitors
 Order CAP 10V 680UF ELECT AXIAL-2222 021 34681 online from Digi-Key Canada. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4007PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial, Can 2222 118 35221 Capacitors
 Order CAP 16V 220UF ELECT AXIAL-2222 118 35221 online from Digi-Key Canada. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4116PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial, Can 2222 118 90512 Capacitors
 Order CAP 40V 220UF ELECT AXIAL-2222 118 90512 online from Digi-Key Canada. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4140PHCT-ND.
2.2µF Aluminum Capacitor Vishay/BC Components (VA) Axial, Can 2222 118 90538 Capacitors
 Order CAP 200V 2.2UF ELECT AXIAL-2222 118 90538 online from Digi-Key Canada. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4174PHCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 2% FILM 250V AXIAL - 2222 462 71502  |  Next: CAP .0015UF 2000V METAL POLYPR - DPPM20D15K-F
CAP .0015UF 2% FILM 250V AXIAL - 2222 462 81502
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany