3300pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC332MAT3A\SB Capacitors

CAP CER 3300PF 20% 3KV X7R 2225 - 2225HC332MAT3A\SB - Capacitors

All prices are in CAD.
Digi-Key Part Number 2225HC332MAT3A\SB-ND
Price Break Unit Price Extended Price
4000 1.22165 4886.60
Manufacturer Part Number2225HC332MAT3A\SB
DescriptionCAP CER 3300PF 20% 3KV X7R 2225
Quantity Available

Non-Stock
Order: 3300pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC332MAT3A\SB Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3300pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC332MAT3A\SB
Technical/Catalog Information2225HC332MAT3A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 3000V (3kV)
Tolerance±20%
Package / Case2225 (5664 Metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2225HC332MAT3A\SB
2225HC332MAT3A\SB
Image of CAP CER 3300PF 20% 3KV X7R 2225 - 2225HC332MAT3A\SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 3300PF 20% 3KV X7R 2225 - 2225HC332MAT3A\SB
(2225HC332MAT3A\SB-ND) - Capacitors

CAP CER 3300PF 20% 3KV X7R 2225 - 2225HC332MAT3A\SB (2225HC332MAT3A\SB-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC332MAT3A\SB Capacitors
3300pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC332MAT1A\SB Capacitors
 Order CAP CER 3300PF 20% 3KV X7R 2225-2225HC332MAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC332MAT1A\SB-ND.
3300pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC332MAT3A\SB Capacitors
 Order CAP CER 3300PF 20% 3KV X7R 2225-2225HC332MAT3A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC332MAT3A\SB-ND.
3300pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC332KAT1A\SB Capacitors
 Order CAP CER 3300PF 10% 3KV X7R 2225-2225HC332KAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC332KAT1A\SB-ND.
3300pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC332KAT3A\SB Capacitors
 Order CAP CER 3300PF 10% 3KV X7R 2225-2225HC332KAT3A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC332KAT3A\SB-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC102MAT1A\SB Capacitors
 Order CAP CER 1000PF 20% 3KV X7R 2225-2225HC102MAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC102MAT1A\SB-ND.
2700pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC272MAT1A\SB Capacitors
 Order CAP CER 2700PF 20% 3KV X7R 2225-2225HC272MAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC272MAT1A\SB-ND.
2700pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC272MAT3A\SB Capacitors
 Order CAP CER 2700PF 20% 3KV X7R 2225-2225HC272MAT3A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC272MAT3A\SB-ND.
3900pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC392MAT1A\SB Capacitors
 Order CAP CER 3900PF 20% 3KV X7R 2225-2225HC392MAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC392MAT1A\SB-ND.
3900pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC392MAT3A\SB Capacitors
 Order CAP CER 3900PF 20% 3KV X7R 2225-2225HC392MAT3A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC392MAT3A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 2225 (5664 Metric) 3000V (3kV) 2225HC472MAT1A\SB Capacitors
 Order CAP CER 4700PF 20% 3KV X7R 2225-2225HC472MAT1A\SB online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 2225HC472MAT1A\SB-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 3300PF 20% 3KV X7R 2225 - 2225HC332MAT1A\SB  |  Next: CAP CER 3300PF 20% 500V X7R 1206 - VJ1206Y332MXEAT5Z
CAP CER 3300PF 20% 3KV X7R 2225 - 2225HC332MAT3A\SB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany