Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 22BLACK Boxes, Enclosures, Racks

221 BOTTOM 9V CASE BLACK - 22BLACK - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number 22BLACK-ND
Price Break Unit Price Extended Price
1 2.84 2.84
Manufacturer Part Number22BLACK
Description221 BOTTOM 9V CASE BLACK
Quantity Available

Non-Stock
Order: Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 22BLACK Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 22BLACK
Technical/Catalog Information22BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.100" L x 2.600" W x 1.510" H (104.14mm x 66.04mm x 38.35mm)
Thickness0.100" (2.54mm)
Weight0.170 lb (77.11g)
Container TypeEnclosure
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22BLACK
22BLACK
Image of 221 BOTTOM 9V CASE BLACK - 22BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
221 BOTTOM 9V CASE BLACK - 22BLACK
(22BLACK-ND) - Boxes, Enclosures, Racks

221 BOTTOM 9V CASE BLACK - 22BLACK (22BLACK-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 22BLACK Boxes, Enclosures, Racks
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 22BLACK Boxes, Enclosures, Racks
 Order 221 BOTTOM 9V CASE BLACK-22BLACK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number 22BLACK-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,BK Boxes, Enclosures, Racks
 Order AA/9V REMOTE BLACK BOX-M6,BK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRM6B-ND.
Plastic, ABS, EMI Battery Compartment, 9V, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 221EMI,BK Boxes, Enclosures, Racks
 Order BOX 4.10X2.60X1.51 9V EMI BLACK-221EMI,BK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SR211E-B-ND.
Plastic, ABS, EMI Battery Compartment, 9V, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 231IEMI,BK Boxes, Enclosures, Racks
 Order BOX 4.38X3.25X1.51 9V EMI BLACK-231IEMI,BK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SR231E-B-ND.
Memory - Accessory Connectors, Interconnect FCI Cover, Bottom 56405-001 Connectors, Interconnects
 Order BOTTOM COVER OPAQU BLACK-56405-001 online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 56405-001-ND.
Plastic, ABS Battery Compartment, 12V and 20mm Coin Cell, Button Cutout Box Boxes, Enclosures, Rack Radios Inc Key FOB KF100-1 Boxes, Enclosures, Racks
 Order KEYFOB CASE BLACK-KF100-1 online from Digi-Key Canada. Manufactured by Radios Inc. Digi-Key part number 694-1033-ND.
Ferrite Core For Cable And Wiring Filter 14 Ohm Round Cable, Solid 10MHz Panasonic - DTG KR50TA251512B1 Filters
 Order FERRITE RING CORE W/CASE BLACK-KR50TA251512B1 online from Digi-Key Canada. Manufactured by Panasonic - DTG. Digi-Key part number P11400-ND.
Ferrite Core For Cable And Wiring Filter 80 Ohm Round Cable, Solid 100MHz Panasonic - DTG KR16TB251512B1 Filters
 Order FERRITE RING CORE W/CASE BLACK-KR16TB251512B1 online from Digi-Key Canada. Manufactured by Panasonic - DTG. Digi-Key part number P11401-ND.
Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL BLACK Boxes, Enclosures, Racks
 Order CASE 28.17X22.27X15 BLK W/LOCK-R-1220 PLL BLACK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number R-1220 PLL BLACK-ND.
Plastic, Polypropylene Foam Insert, Lock(s), Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R120FPL,BK Boxes, Enclosures, Racks
 Order CASE 8.7X7.45X3.89 BLACK W/LOCK-R120FPL,BK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SR-R120-PLLFB-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: 220V SPRITE AC FAN - 030274  |  Next: 221-0012-01100 - 1648112-1
221 BOTTOM 9V CASE BLACK - 22BLACK
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany