Accessories Panasonic Electric Works Relay SP-MA Relays

ACCY MOUNTING PLATE FOR SP RELAY - SP-MA - Relays

All prices are in CAD.
Digi-Key Part Number 255-2836-ND
Price Break Unit Price Extended Price
1 2.92 2.92
25 2.6844 67.11
50 2.3862 119.31
100 2.0283 202.83
500 1.78964 894.82
1000 1.72999 1729.99
5000 1.67033 8351.65
10000 1.58681 15868.10
25000 1.55102 38775.50
Manufacturer Part NumberSP-MA
DescriptionACCY MOUNTING PLATE FOR SP RELAY
Quantity Available 253

Order: Accessories Panasonic Electric Works Relay SP-MA Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessories Panasonic Electric Works Relay SP-MA
Technical/Catalog InformationSP-MA
VendorPanasonic Electric Works
CategoryRelays
Accessory TypeMounting Bracket, Plate
SpecificationsFor Chassis or DIN Rail Mounting
For Use With/Related ProductsSP Series
Color-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SP MA
SPMA
255 2836 ND
2552836ND
255-2836
Image of ACCY MOUNTING PLATE FOR SP RELAY - SP-MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY MOUNTING PLATE FOR SP RELAY - SP-MA
(255-2836-ND) - Relays

ACCY MOUNTING PLATE FOR SP RELAY - SP-MA (255-2836-ND) - Relays

Related parts Accessories Panasonic Electric Works Relay SP-MA Relays
Accessories Panasonic Electric Works Relay SP-MA Relays
 Order ACCY MOUNTING PLATE FOR SP RELAY-SP-MA online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2836-ND.
Memory - Accessory Connectors, Interconnect Amphenol-Tuchel Electronics Mounting Plate C702 G51 012 E2 Connectors, Interconnects
 Order SMARTCARD ACCY MOUNTING PLATE-C702 G51 012 E2 online from Digi-Key Canada. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1010-ND.
Accessories Panasonic Electric Works Relay AQP803 Relays
 Order DIN RAIL MOUNT PLATE FOR AQ-N-AQP803 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AQP803-ND.
I/O Relay Modules - Output Panasonic Electric Works Relay OAC4/15-L Relays
 Order NO SSR OUTPUT MODULE-OAC4/15-L online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number OAC4/15-L-ND.
Sockets Panasonic Electric Works Relay SP2-SF Relays
 Order ACCY RELAY SOCKET SP SCREW TERM-SP2-SF online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1750-ND.
Accessories Omron Electronics Inc-IA Div Relay PTP-10 Relays
 Order SOCKET MOUNT PLATES FOR LY RELAY-PTP-10 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number PTP-10-ND.
Accessories Omron Electronics Inc-IA Div Relay PTP-1 FOR LY Relays
 Order SOCKET MOUNT PLATES FOR LY RELAY-PTP-1 FOR LY online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number PTP-1FORLY-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 5VDC TX2SA-5V Relays
 Order RELAY TELCOM DPDT 2A 5VDC SMD-TX2SA-5V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1034-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 12VDC TX2SA-12V Relays
 Order RELAY TELCOM DPDT 2A 12VDC SMD-TX2SA-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1035-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 24VDC TX2SA-24V Relays
 Order RELAY TELCOM DPDT 2A 24VDC SMD-TX2SA-24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1036-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY MOD RELAY TRIP 90-240VAC/DC - 4420.0175  |  Next: ACCY O-RING SEAL FOR TL SERIES - AT401P
ACCY MOUNTING PLATE FOR SP RELAY - SP-MA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany